Keysight Technologies InfiniiVision 3000T X Series, 1 GHz Bench Oscilloscope 16-Channel
- RS Stock No.:
- 134-6144
- Distrelec Article No.:
- 300-81-611
- Mfr. Part No.:
- MSOX3104T
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
$38,415.00
(exc. GST)
$42,256.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $38,415.00 |
*price indicative
- RS Stock No.:
- 134-6144
- Distrelec Article No.:
- 300-81-611
- Mfr. Part No.:
- MSOX3104T
- Brand:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope | |
| Bandwidth | 1GHz | |
| Number of Channels | 16 | |
| Oscilloscope Type | Bench | |
| Interface Type | CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | |
| Series | InfiniiVision 3000T X | |
| Standards/Approvals | No | |
| Height | 204mm | |
| Width | 381mm | |
| Maximum Vertical Sensitivity | 5V/div | |
| Rise Time | 450ps | |
| Maximum Time Base | 50s/div | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Vertical Resolution | 12 bit, 8 bit | |
| Power Source | Mains | |
| Minimum Time Base | 500ps/div | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope | ||
Bandwidth 1GHz | ||
Number of Channels 16 | ||
Oscilloscope Type Bench | ||
Interface Type CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | ||
Series InfiniiVision 3000T X | ||
Standards/Approvals No | ||
Height 204mm | ||
Width 381mm | ||
Maximum Vertical Sensitivity 5V/div | ||
Rise Time 450ps | ||
Maximum Time Base 50s/div | ||
Minimum Vertical Sensitivity 1mV/div | ||
Vertical Resolution 12 bit, 8 bit | ||
Power Source Mains | ||
Minimum Time Base 500ps/div | ||
RoHS Status: Not Applicable
Keysight Technologies Oscilloscope, Mixed Signal Waveforms, 8.5-Inch TFT LCD Screen - InfiniiVision 3000T X-Series - MSOX3104T
Do you need to analyse data from electrical signals? This oscilloscope from Keysight Technologies has you covered. When connected to a signal source, it'll show the results as a graph on its 8.5-inch capacitive screen to make analysis a snap. A powerful bandwidth of up to 1GHz lets you measure high-frequency waveforms for greater functionality. It has four analogue channels and 16 digital channels, making it a versatile piece of kit. Use this device to get the full scope of electrical values in your circuit, including power, voltage, current and frequency.
Features & Benefits
• High update rate of one million waveforms per second improves the accuracy of your measurements
• Robust memory of 4Mpts lets you capture large amounts of data
• Multi-language interface makes it user-friendly
• Vertical resolution of 8 bits for crisp, clear results
Applications
• Circuit design
• Hardware debugging
Does this unit come with a manual?
Yes, it does. The oscilloscope is supplied with CD documentation that includes a user's guide, a service guide and a programmer's manual, so you'll be up and running in no time.
Note
Manufacturers Warranty
Related links
- Keysight Technologies DSOX3104T InfiniiVision 3000T X Series 4 Analogue Channels, 16 Digital
- Keysight Technologies DSOX3102T InfiniiVision 3000T X Series 2 Analogue Channels, 16 Digital
- Keysight Technologies MSOX3102T InfiniiVision 3000T X Series 2 Analogue Channels, 16 Digital
- Keysight Technologies MSOX3104G InfiniiVision 3000G X Series 4 Analogue Channels, 16 Digital
- Keysight Technologies DSOX4104A InfiniiVision 4000 X Series 4 Analogue Channels, 16 Digital
- Keysight Technologies MSOX6004A InfiniiVision 6000 X Series 4 Analogue Channels, 16 Digital
- Keysight Technologies MSOX4104A InfiniiVision 4000 X Series 4 Analogue Channels, 16 Digital
- Keysight Technologies MSOX3024T InfiniiVision 3000T X Series 4 Analogue Channels, 16
