EDAC, 516 Mounting Screw for use with 516 Series 20 Way Cover
- RS Stock No.:
- 132-7182
- Mfr. Part No.:
- 516 KIT 1 N/S/W
- Brand:
- EDAC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 132-7182
- Mfr. Part No.:
- 516 KIT 1 N/S/W
- Brand:
- EDAC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EDAC | |
| Accessory Type | Mounting Screw | |
| For Use With | 516 Series 20 Way Cover | |
| Series | 516 | |
| Select all | ||
|---|---|---|
Brand EDAC | ||
Accessory Type Mounting Screw | ||
For Use With 516 Series 20 Way Cover | ||
Series 516 | ||
RoHS Status: Not Applicable
Related links
- EDAC, 516 Mounting Screw for use with 516 Series 38 Way Cover
- EDAC, 516 Cover for use with 516 Series Rack & Panel Connector
- EDAC, 516 Cover for use with 516 Series Rack & Panel Connectors
- EDAC, 516 Cover for use with EDAC 516 90 Way Connector
- EDAC 516 18 to 28 AWG Crimp Tool Crimp Tool for 516 Series Rack And Panel Connector Contacts
- EDAC Insertion Tool Crimp Contact, Insertion Tool Contact
- EDAC Straight Male, 20 Way
- EDAC 516 20 Way Straight D-Sub Connector Female