CK Pozidriv, PZ0 Tip, 60 mm Blade, VDE/1000V, 155 mm Overall
- RS Stock No.:
- 132-5268
- Mfr. Part No.:
- T49143-0
- Brand:
- CK
Subtotal (1 unit)*
$10.93
(exc. GST)
$12.02
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $10.93 |
*price indicative
- RS Stock No.:
- 132-5268
- Mfr. Part No.:
- T49143-0
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Tip Type | Pozidriv | |
| Tip Size | PZ0 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 60 mm | |
| Overall Length | 155 mm | |
| Blade Material | Chrome Vanadium Steel | |
| Blade Finish | Chrome | |
| Select all | ||
|---|---|---|
Brand CK | ||
Tip Type Pozidriv | ||
Tip Size PZ0 | ||
VDE/1000V Approved Yes | ||
Blade Length 60 mm | ||
Overall Length 155 mm | ||
Blade Material Chrome Vanadium Steel | ||
Blade Finish Chrome | ||
RoHS Status: Not Applicable
Related links
- CK Pozidriv 60 mm Blade, 149 mm Overall
- CK Phillips 60 mm Blade 155 mm Overall
- CK Pozidriv 150 mm Blade 285 mm Overall
- Bahco Pozidriv 100 mm Blade 190 mm Overall
- CK Insulated 200 mm Blade VDE/1000V Approved, 320 mm Overall
- CK Insulated 100 mm Blade VDE/1000V Approved, 207 mm Overall
- CK Insulated 80 mm Blade VDE/1000V Approved, 187 mm Overall
- Stanley Pozidriv 75 mm Blade, VDE/1000V
