- RS Stock No.:
- 131-0252
- Mfr. Part No.:
- 151-02247 MB5APT-I-PA66-BK
- Brand:
- HellermannTyton
60 In Global stock for delivery within 10 working day(s)
220 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 10)
$5.718
(exc. GST)
$6.29
(inc. GST)
Units | Per unit | Per Bag* |
10 - 140 | $5.718 | $57.18 |
150 - 490 | $5.516 | $55.16 |
500 + | $5.392 | $53.92 |
*price indicative |
- RS Stock No.:
- 131-0252
- Mfr. Part No.:
- 151-02247 MB5APT-I-PA66-BK
- Brand:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
MB Self Adhesive Cable Tie Mounts
Self adhesive cable tie mounts that provide a fast and simple way of securing cable ties. MB series mounting bases allow cable ties to be inserted from all 4 sides. Ideal for use in control cabinets, telecoms equipment or domestic appliances where the use of holes, screws or nuts and bolts is impractical or undesirable.
Features and Benefits
Self adhesive
Quick assembly in clean applications
Allows 4 way entry for cable ties
Ideal for use where panel access is limited or holes are undesirable
Stabilise and secure wiring bundles
Flame retardant (UL94 V2 rating without adhesive)
The range includes the following cable tie mounts with various cable tie width acceptance, lengths x widths (mm) and colours:
131-0242 - Black 13 x 13
131-0243 - Black 19 x 19
131-0244 - White 19 x 19
131-0245 - Black 28 x 28
131-0246 - White 28 x 28
131-0247 - Black 38 x 38
131-0250 - Black 19 x 19
131-0251 - Black 28 x 28
131-0252 - Black 38 x 38
190-3326 – Natural 28 x 28
190-3354 - White 37.7 x 37.7
219-875 - Black 19 x 19
359-2063 - Natural 19 x 19
385-3885 - Natural 13 x 13
600-931 - Natural 19 x 19
Typical Applications
These cable tie mounts are suitable for the following markets and industries:
Rail Transportation
Electronics Industry
Aerospace Industry
Shipbuilding
Defence Industry
131-0242 - Black 13 x 13
131-0243 - Black 19 x 19
131-0244 - White 19 x 19
131-0245 - Black 28 x 28
131-0246 - White 28 x 28
131-0247 - Black 38 x 38
131-0250 - Black 19 x 19
131-0251 - Black 28 x 28
131-0252 - Black 38 x 38
190-3326 – Natural 28 x 28
190-3354 - White 37.7 x 37.7
219-875 - Black 19 x 19
359-2063 - Natural 19 x 19
385-3885 - Natural 13 x 13
600-931 - Natural 19 x 19
Typical Applications
These cable tie mounts are suitable for the following markets and industries:
Rail Transportation
Electronics Industry
Aerospace Industry
Shipbuilding
Defence Industry
Specifications
Attribute | Value |
---|---|
Colour | Black |
Cable Tie Width Acceptance | 10mm |
Length | 38mm |
Width | 38 mm |
Fixing Hole Diameter | 4.7mm |
Self Adhesive | Yes |
Material | Nylon 66 |
Series | SolidTack MB5APT-I |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Quantity | 10 |
Fire Behaviour | Self-extinguishing |
Related links
- Black Cable Tie Mount 13.8 mm x 23mm, 9.5mm Max. Cable Tie Width
- RS PRO Natural Cable Tie Mount 16.1mm, 5mm Max. Cable Tie Width
- ABB Natural Cable Tie Mount 15.8 mm x 168mm, 7.6mm Max. Cable Tie Width
- RS PRO White Cable Tie Mount, 8mm Max. Cable Tie Width
- Natural Cable Tie Mount 16 mm x 23mm, 9mm Max. Cable Tie Width
- Legrand Cable Tie Mount, 4.6mm Max. Cable Tie Width
- Natural Cable Tie Mount 10 mm x 15mm, 5.1mm Max. Cable Tie Width
- Rittal Hook & Loop Cable Tie, Hook & Loop Cable Tie