HellermannTyton Self Adhesive White Cable Tie Mount 28 mm x 28mm, 5.6mm Max. Cable Tie Width

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Bag of 100

$511.62

(exc. GST)

$562.78

(inc. GST)

RS Stock No.:
131-0246
Mfr. Part No.:
151-01560 MB4APT-I-PA66-WH
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Colour

White

Cable Tie Width Acceptance

5.6mm

Length

28mm

Width

28 mm

Fixing Hole Diameter

4mm

Self Adhesive

Yes

Material

Nylon 66

Series

SolidTack MB4APT-I

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Quantity

100

Fire Behaviour

Self-extinguishing

COO (Country of Origin):
DE

Related links