Ansell HyFlex 11-925 Black Nitrile Work Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 130-1059
- Mfr. Part No.:
- 11925090
- Brand:
- Ansell
Subtotal (1 pair)*
$11.46
(exc. GST)
$12.61
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 92 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $11.46 |
*price indicative
- RS Stock No.:
- 130-1059
- Mfr. Part No.:
- 11925090
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Lining Material | Nylon, Spandex | |
| Material | Nitrile | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Nitrile | |
| Number of Gloves | 1 | |
| Resistance Features | Abrasion Resistant, Heat Resistant, Oil Repellent | |
| Series | HyFlex 11-925 | |
| Safety Standard | ANSI/ISEA 105-2024, EN 407 | |
| EN 374 Chemical | No | |
| Standards/Approvals | 4111A, ANSI/ISEA 105-2024, EN407 | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 9 | ||
Lining Material Nylon, Spandex | ||
Material Nitrile | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Nitrile | ||
Number of Gloves 1 | ||
Resistance Features Abrasion Resistant, Heat Resistant, Oil Repellent | ||
Series HyFlex 11-925 | ||
Safety Standard ANSI/ISEA 105-2024, EN 407 | ||
EN 374 Chemical No | ||
Standards/Approvals 4111A, ANSI/ISEA 105-2024, EN407 | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
Ansell Work Gloves - 11925100
This is a work glove designed for use in oil and chemical environments, providing effective hand protection while ensuring excellent grip and dexterity. Engineered with high-quality materials, these gloves are ideal for professionals handling various tasks in automotive, machinery, and chemical industries, where quality and performance are paramount.
Features & Benefits
• Enhanced ANSELL GRIP™ technology offers improved handling in oily conditions
• Three-quarter nitrile coating ensures optimal grip and offers oil resistance
• Ergonomic design with nylon spandex helps reduce hand fatigue
• Ultralight liner delivers a comfortable, second-skin sensation
• Touchscreen compatible for seamless device interaction without removal
• EN407 rated for heat resistance, suitable for occasional hot object handling
Applications
• Suitable for assembly and inspection of components
• Applicable in disassembly and mounting of machinery
• Can be used for handling goods in shipping and transport
• Often employed in agricultural and oil and gas sectors
• Ideal for mechanical maintenance and equipment service tasks
What type of materials are used in these gloves and how do they enhance performance?
The gloves are crafted from a blend of nylon and spandex, providing a flexible fit and excellent dexterity. The nitrile coating contributes to oil resistance while enhancing grip in wet conditions, making them suitable for a range of tasks in industrial environments.
Are these gloves suitable for handling hot objects?
Yes, these gloves are EN407 rated, offering heat resistance for handling items at temperatures up to 100°C for brief periods. This feature makes them practical for various tasks that may involve warmth, such as certain machinery operations.
How do these gloves perform in oily conditions?
The gloves feature a unique ANSELL GRIP™ technology that provides up to 20% higher grip in wet and oily environments compared to traditional gloves. This significantly minimises the effort required to safely handle slippery materials.
Can these gloves be used with touchscreen devices?
Yes, the design allows for full functionality with touchscreen devices, enabling users to operate smartphones and tablets without needing to remove their gloves, thus promoting workplace efficiency and safety.
What precautions should be taken if experiencing sensitivity to glove materials?
Individuals may be sensitive to the vulcanisation chemical accelerators used in the gloves. If any irritant or allergic reaction occurs, it is advisable to discontinue use and consult a medical professional for guidance.
HyFlex 11-925 18 Gauge Oil Repellent Glove
The HyFlex 11-925 are ultra-light weight, oil repellent, oil grip multi-purpose gloves. The Ansells proprietary grip technology providing reduced risk of slippage in dynamic environments. The Ansell Hyflex 11-925 Gloves provide enhanced flexibility, tactility, oil grip & extreme comfort. The liner is constructed with fine gauge nylon/spandex yarn providing the user with an unrestricted second skin feel.
Features & Benefits
• Ultra-light weight oil repellent multi-purpose gloves;• Reduced risk of slippage in dynamic environments;• The liner constructed with nylon/spandex yarn providing a second skin feel
Gloves available in different sizes:
8 - RS Stock no: 130-1058
9 - RS Stock no: 130-1059
10 - RS Stock no: 130-1060
Ansell
Related links
- Ansell HyFlex 11-925 Black Nitrile Spandex Work Gloves Nitrile Coating
- Ansell HyFlex 11-925 Black Nitrile Heat & Cold Resistant Gloves Nitrile Coating
- Ansell HyFlex 11-925 Black Nitrile Heat & Cold Resistant Gloves Nitrile Coating
- Ansell HyFlex 11-925 Black Nitrile Spandex Insulated Cut Resistant Impact Gloves Nitrile Coating
- Ansell HyFlex 11-528 Black Nitrile Cut Resistant Gloves Nitrile Coating
- Ansell HyFlex 11-944 Black Nitrile Anti-Vibration Gloves Nitrile Coating
- Ansell HyFlex 11-928 Black Ansell INTERCEPT Technology (Liner) Chemical Resistant Gloves Nitrile Coating
- Ansell HyFlex 11-925 Blue Nylon Size 8, Nitrile Coating
