Bulk discount available
Subtotal (1 pack of 10 units)*
$131.96
(exc. GST)
$145.16
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 210 unit(s) ready to ship from another location
- Plus 380 unit(s) shipping from 04 May 2026
- Plus 190 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | $13.196 | $131.96 |
| 100 - 490 | $12.966 | $129.66 |
| 500 + | $10.671 | $106.71 |
*price indicative
- RS Stock No.:
- 127-502
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Gland Locknut | |
| Material | Brass | |
| Thread Size | M50 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Gland Locknut | ||
Material Brass | ||
Thread Size M50 | ||
Standards/Approvals No | ||
RS PRO Nickel Plated Brass Cable Gland Locknuts
From the trusted RS PRO brand, these locknuts are designed to be used with appropriate sized cable glands, to provide a secure fixing to panels. They simply screw onto a cable gland, meaning that they can be mounted on threadless boreholes, attaching the gland to a surface and ensuring a cable runs through securely. They feature a nickel-plated brass construction for a strong and durable connection with an element of corrosion resistance suitable for many applications and environments.
Available in the following sizes;
• 127-164 is an M16 with a 3.5 mm pitch;• 127-473 is an M20 with a 3.5 mm pitch;• 127-489 is an M25 with a 3.5 mm pitch;• 127-495 is an M32 with a 5 mm pitch;• 127-388 is an M40 with a 5 mm pitch;• 127-502 is an M50 with a 6 mm pitch
Features and Benefits
• Nickel-plated brass locknuts
• Metric threads to EN60423
• Complies with EU Directive 2002/95/EC-ROHS
• Complies with EU Directive 2002/96/EU Waste Electrical
• Equipment-WEEE
Applications
Cable glands and lock nuts are used whenever a hardwire connection needs to be made between electrical machinery. They ensure the sealing and termination as well as an element of strain relief for the cable. They are designed to fit into panels, junction boxes and machine housing. As such they are typically used in;
• Electrical power control
• Data and telecommunications equipment
• Machine and equipment manufacturing
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need. When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Related links
- SIB Nickel Nickel Plated Brass Cable Gland Locknut, M50 Thread
- PMA Nickel Nickel Plated Brass Cable Gland Locknut, M50 Thread
- Lapp Silver Nickel Plated Brass Cable Gland Locknut, M50 Thread
- Thomas & Betts Metallic Nickel Plated Brass Cable Gland Locknut, M50 Thread
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, M50 Thread
- RS PRO Brass Cable Gland Locknut, M16 Thread
- RS PRO Brass Cable Gland Locknut, M32 Thread
- RS PRO Brass Cable Gland Locknut, M25 Thread
