RS PRO M20 Adjustable Foot, Mild Steel, 3000 kg Static Load Capacity
- RS Stock No.:
- 126-3552
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$256.84
(exc. GST)
$282.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 39 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $256.84 |
| 5 - 24 | $244.01 |
| 25 + | $231.80 |
*price indicative
- RS Stock No.:
- 126-3552
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Adjustable Foot | |
| Static Load Rating | 3000kg | |
| Thread Size | M20 | |
| Thread Length | 160mm | |
| Base Material | Mild Steel | |
| Overall Height | 170mm | |
| Stud Material | Mild Steel | |
| Standards/Approvals | No | |
| Series | V9126 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Adjustable Foot | ||
Static Load Rating 3000kg | ||
Thread Size M20 | ||
Thread Length 160mm | ||
Base Material Mild Steel | ||
Overall Height 170mm | ||
Stud Material Mild Steel | ||
Standards/Approvals No | ||
Series V9126 | ||
- COO (Country of Origin):
- IN
RS PRO Height Adjustable Mount
RS PRO height adjustable mounts are used for levelling and support. Suitable for use in a wide variety of applications including lathes, milling machines, machining centres and conveyor systems..
Adjustable Feet various sizes include:
126-3555 - M10 100mm, 50mm Dia.
126-3563 - M10 100mm, 60mm Dia.
126-3550 - M12 125mm, 80mm Dia.
126-3549 - M10, 80mm Dia.
126-3560 - M12 125mm, 80mm Dia.
126-3551 - M12 100mm, 50mm Dia.
126-3896 - M12 75mm, 80mm Dia.
126-3557 - M12, 120mm Dia.
126-3906 - M12, 90mm Dia.
126-3553 - M12 150mm, 80mm Dia.
126-6372 - M14 100mm, 63mm Dia.
126-3554 - M16 150mm, 100mm Dia.
126-3558 - M16 100mm, 120mm Dia.
126-3562 - M16 150mm, 80mm Dia.
126-3564 - M16 125mm, 100mm Dia.
126-3897 - M16 125mm, 120mm Dia.
126-3907 - M16, 109mm Dia.
126-3908 - M16, 150mm Dia.
126-3552 - M20 125mm, 160mm Dia.
126-3909 - M20, 200mm Dia.
Features and Benefits:
The VF mounts are used for leveling and support, it in many applications including lathes, milling machines, machining centres and conveyor systems
The base rubber is made of oil resistant NBR, with the stainless-steel versions being commonly used in the food industry
These feet satisfy REACH and RoHS regulations
Typical Application
Adjustable feet are a highly versatile type of adjustable height mount used to level and support a wide range of applications. They are often manufactured using a combination of materials such as a steel thread and a plastic or rubber base. Adjustable feet allow you to adjust the support height of various objects such as furniture displays whilst reducing vibration and noise when used with machinery. Adjustable feet are used in a wide range of environments including:
• Workshops
• Machinery
• Storage
• Retail
• DIY
• Carpentry
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
RS Pro Anti-Vibration Mounts
Related links
- RS PRO M20 50 mm Dia. Adjustable Foot 3000 kg Static Load Capacity
- RS PRO M20 120 mm Dia. Adjustable Foot 3000 kg Static Load Capacity 10 ° Tilt Angle
- RS PRO M24 120 mm Dia. Adjustable Foot 3000 kg Static Load Capacity 10 ° Tilt Angle
- RS PRO M20 200 mm Dia. Adjustable Foot 3000 kg Static Load Capacity
- RS PRO M20 100 mm Dia. Adjustable Foot 3000 kg Static Load Capacity 5 ° Tilt Angle
- RS PRO M20 100 mm Dia. Adjustable Foot 3000 kg Static Load Capacity 10 ° Tilt Angle
- RS PRO M20 120 mm Dia. Adjustable Foot 3000 kg Static Load Capacity 15 ° Tilt Angle
- Nu-Tech Engineering M20 120 mm Dia. Adjustable Foot 3000 kg Static Load Capacity 0 ° Tilt Angle
