RS PRO M20 50 mm Dia. Adjustable Foot, Steel, 3000 kg Static Load Capacity

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$402.72

(exc. GST)

$442.99

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$402.72-
5 +$331.4417%

*price indicative

RS Stock No.:
162-3255
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Static Load Rating

3000kg

Product Type

Adjustable Foot

Thread Size

M20

Thread Length

125mm

Base Material

Steel

Base Diameter

50mm

Overall Height

170mm

Stud Material

Steel

Standards/Approvals

No

COO (Country of Origin):
IN
RS Pro range of anti vibration rubber mounts are suitable for a wide range of applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy