RS PRO M20 120 mm Dia. Adjustable Foot, Stainless Steel, 3000 kg Static Load Capacity 15 ° Tilt Angle
- RS Stock No.:
- 237-8194
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 237-8194
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Static Load Rating | 3000kg | |
| Product Type | Adjustable Foot | |
| Thread Size | M20 | |
| Thread Length | 190mm | |
| Tilt Angle | 15 ° | |
| Base Material | Stainless Steel | |
| Base Diameter | 120mm | |
| Overall Height | 250mm | |
| Stud Material | Stainless Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Static Load Rating 3000kg | ||
Product Type Adjustable Foot | ||
Thread Size M20 | ||
Thread Length 190mm | ||
Tilt Angle 15 ° | ||
Base Material Stainless Steel | ||
Base Diameter 120mm | ||
Overall Height 250mm | ||
Stud Material Stainless Steel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
RS PRO Stainless Steel Articulated Hygienic Adjustable Feet
From the trusted brand RS PRO, a range of height-adjustable feet made from high-gloss polished AISI 304 stainless steel surface, vulcanised NBR 85 shore rubber with FDA approved anti-slip pad. This range has a 15° articulated half-thread-less hygienic stem and a stainless-steel thread-covering sleeve making them easy to clean. Mounted with an external top and internal bottom blue silicone gasket to prevent dirt intrusion.
What are adjustable feet used for?
Adjustable feet are a cost-effective way of levelling, supporting, and balancing structures on uneven surfaces. These foot mounts are used in multiple applications with the highest hygienic requirement such as food industry machinery, catering, and kitchens.
Features and Benefits
Typical Applications
Adjustable Feet Bolt Down Variants
RS PRO also offers a range of bolt down stainless steel articulated hygienic adjustable feet with a 15° tilt angle. Browse the range to find your ideal solution.
Why would you choose RS PRO for Adjustable Feet?
RS PRO is our own brand that offers you a wide range of high-quality adjustable feet to suit your applications. Our great value products give you more choice and are easily found via our improved Apply Filters option. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards, theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Each
$171.18
Each
$214.98
Each
$355.05
Each
$69.71
Related links
- Nu-Tech Engineering M20 120 mm Dia. Adjustable Foot 3000 kg Static Load Capacity 0 ° Tilt Angle
- RS PRO M20 100 mm Dia. Adjustable Foot 2500 kg Static Load Capacity 15 ° Tilt Angle
- RS PRO M20 80 mm Dia. Adjustable Foot 2000 kg Static Load Capacity 15 ° Tilt Angle
- RS PRO M20 120 mm Dia. Adjustable Foot 3000 kg Static Load Capacity 10 ° Tilt Angle
- RS PRO M20 100 mm Dia. Adjustable Foot 3000 kg Static Load Capacity 5 ° Tilt Angle
- RS PRO M20 100 mm Dia. Adjustable Foot 3000 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M20 100 mm Dia. Adjustable Foot 3000 kg Static Load Capacity 10 ° Tilt Angle
- RS PRO M30 120 mm Dia. Adjustable Foot 3000 kg Static Load Capacity 10 ° Tilt Angle











