Sefram Logical Channels Patch Cord for Use with DAS50, DAS240, DAS60, DAS30, DAS220
- RS Stock No.:
- 125-9523
- Distrelec Article No.:
- 302-30-489
- Mfr. Part No.:
- 902407000
- Brand:
- Sefram
Subtotal (1 unit)*
$724.84
(exc. GST)
$797.32
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $724.84 |
*price indicative
- RS Stock No.:
- 125-9523
- Distrelec Article No.:
- 302-30-489
- Mfr. Part No.:
- 902407000
- Brand:
- Sefram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sefram | |
| Accessory Type | Logical Channels Patch Cord | |
| Product Type | Data Logger Accessory | |
| For Use With | DAS50, DAS240, DAS60, DAS30, DAS220 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Sefram | ||
Accessory Type Logical Channels Patch Cord | ||
Product Type Data Logger Accessory | ||
For Use With DAS50, DAS240, DAS60, DAS30, DAS220 | ||
Standards/Approvals No | ||
Hazardous Area Certification NO | ||
Patch Cord for DAS240 and DAS240BAT Logical Channels
Patch cord for supplying signals into the DAS240 / DAS240BAT logical channels. The cord is equipped with 4mm safety banana plugs.
Sefram
Related links
- Sefram for Use with DAS50 DAS30
- Sefram for Use with DAS30 DAS60
- Sefram for Use with DAS60 DAS30
- Sefram 20 mA 50 Ω Shunt for Use with DAS240, DAS220
- Sefram Carrying Case for Use with DAS240, DAS220
- Sefram 20 Channel Expansion Module for Use with DAS240 Data Logger
- Sefram DAS220BAT Multipurpose Data Logger USB 10 Input Channel(s)
- Legrand Patch Cord 270 mm Lead Length
