Legrand Patch Cord, 400V, 270 mm Lead Length
- RS Stock No.:
- 266-3717
- Mfr. Part No.:
- 404903
- Brand:
- Legrand
Subtotal (1 box of 10 units)*
$449.42
(exc. GST)
$494.36
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $449.42 | $44.942 |
*price indicative
- RS Stock No.:
- 266-3717
- Mfr. Part No.:
- 404903
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Lead Length | 270mm | |
| Product Type | Patch Cord | |
| Test Lead Type | Straight/Elbowed Lead | |
| Connector Orientation A | Straight | |
| Voltage | 400V | |
| Connector Orientation B | Straight | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS | |
| Insulation Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -70°C | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Lead Length 270mm | ||
Product Type Patch Cord | ||
Test Lead Type Straight/Elbowed Lead | ||
Connector Orientation A Straight | ||
Voltage 400V | ||
Connector Orientation B Straight | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Standards/Approvals RoHS | ||
Insulation Material Polyvinyl Chloride | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -70°C | ||
- COO (Country of Origin):
- FR
The Legrand set of 2 device wiring cords with screw terminals, 1 phase cord and 1 neutral cord.
Section 10mm²
Length 270mm
Related links
- Eaton Inverter Module 3 Phase, DA1 Series 400 V 270 A
- Teishin Electric Test Lead Red, 400 mm Lead Length
- RS PRO 8 Ω 2 W Miniature Speaker 12.5 mm Dia., 400 mm Lead Length 14.9 mm
- Teishin Electric Crocodile Clip Lead, 500 mm Lead Length
- Decelect Test Lead 600 mm Lead Length
- Hirschmann Test & Measurement Test Lead 16A Red, 500 mm Lead Length
- Teishin Electric Crocodile Clip Lead, 450 mm Lead Length
- Schutzinger Test Lead 16A Green, 500 mm Lead Length
