RS PRO Hex Socket Bit Holder, 6.35 mm Tip, 6.35 mm Tip, Hex Drive, 60 mm Overall 1-Piece

Bulk discount available

Subtotal (1 unit)*

$38.88

(exc. GST)

$42.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 30 unit(s) shipping from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$38.88
5 +$32.01

*price indicative

RS Stock No.:
125-0432
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Bit Holder

Head Type

Hex Socket

Size

6.35 mm

Number of Pieces

1

Material

Magnet

Overall Length

60mm

Drive Size

6.35 mm

Drive Type

Hex

Standards/Approvals

No

RoHS Status: Exempt

RS Pro Magnetic EasyLink/Easy Lock Bit Holder with Ring Magnet


RS Pro Magnetic Easy Link/ Easy Lock bit holder (available in 2 lengths) is a quality bit holder packed with features. Inserting and removing the bit is possible with one hand operation. To insert and lock the bit in place, simply push the bit into the holder without actuating the functional sleeve. To unlock, actuate the functional sleeve and the bit is unlocked and pushed forward. With a ring magnet on the front of the holder, the actual screw is held on to the bit with 1 kg of pull-off force. Supplied in a compact plastic box.

Available in 2 different lengths:

60 mm long 125-0432

300 mm long 125-0433 (300 mm model has a free-wheel sleeve)

Features & Benefits

1/4" Hexagon shank

Accepts 1/4" Hexagon shank bits

Related links