RS PRO 1/4 in Hex Adapter

Bulk discount available

Subtotal (1 unit)*

$55.95

(exc. GST)

$61.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$55.95
5 +$46.06

*price indicative

RS Stock No.:
125-0428
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Drive Size

1/4 in

Product Type

Hex Bit Holder

Drive Type

Hex

Sub Type

Adapter

Standards/Approvals

No

RoHS Status: Exempt

RS Pro Magnetic Quick Lock Bit Holders


RS Pro Magnetic Quick Lock Bit Holders are tools manufactured with quality in mind. These high-quality bit holders are available in 4 different lengths:

50 mm 125-0426

75 mm 125-0427

100 mm 125-0428

150 mm 125-0429

Supplied in compact plastic box.

Features & Benefits

1/4" hexagon shank

Accepts 1/4" hexagon shank bits

Related links