Siretta TANGO17/3M/SMAM/S/S/26 Dome Omni-Directional Antenna with SMA Connector

Bulk discount available

Subtotal (1 unit)*

$47.65

(exc. GST)

$52.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$47.65
5 +$42.89

*price indicative

RS Stock No.:
124-8709
Mfr. Part No.:
TANGO17/3M/SMAM/S/S/26
Brand:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Product Type

Antenna

Antenna Physical Form

Dome

Minimum Frequency

699MHz

Antenna Mount Type

Through Hole/Bolted

Connector Type

SMA

Gain

2dBi

Directivity

Omni-Directional

Connector Gender

Male

Lead Length

3m

Antenna Internal Construction

Dielectric Antenna

Lead Included

Yes

Standards/Approvals

EU

Number of Bands

4

Series

Tango 17

COO (Country of Origin):
TW

TANGO 17 Quad Band GSM/GPRS/3G IP67 Antenna, Siretta


The Tango 17 antenna family are virtually indestructible, bell-shaped antennas tuned to the mobile phone (cellular) quad band GSM/GPRS and 3G operating frequencies. The antenna housing is made from thick, ABS plastic and a rubber seal gasket ensures its IP67 rating. You can mount it securely inside or outside using its large M20 screw thread.

The TANGO 17 antennas are suited to demanding environments such as weather or vandal prone areas.

Available with a choice of two RG174 coaxial cable lengths, both with SMA male connector.

TANGO17/3M/SMAM/S/S/26 - 3 metre cable (RS 124-8709)

TANGO17/5M/LL/SMAM/S/S/26 - 5 metre cable (RS 124-8710)

Operating Temperature: -40 to +85C

Impedance: 50 Ω

Gain: 2 dBi

VSWR: <2

Polarisation: Linear

Protection: IP67 Rated

Cable: RG174

Diameter: 68 mm

Height: 34.8 mm

Operating Frequencies

850, 900, 1800, 1900 MHz (Quad Band GSM/GPRS)

2.1 GHz (3G)

Mobile Communication Antenna (GSM/GPRS/2G/3G/4G), Siretta


Related links