Siretta MIKE1A/5M/SMAM/S/S/20 Rod Omni-Directional Antenna with SMA Connector

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$22.18

(exc. GST)

$24.40

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9$22.18
10 - 49$21.30
50 +$19.18

*price indicative

RS Stock No.:
124-8692
Mfr. Part No.:
MIKE1A/5M/SMAM/S/S/20
Brand:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Product Type

Antenna

Antenna Physical Form

Rod

Antenna Mount Type

Magnetic

Minimum Frequency

699MHz

Connector Type

SMA

Gain

3dBi

Directivity

Omni-Directional

Connector Gender

Male

Lead Length

5m

Antenna Internal Construction

Whip

Lead Included

Yes

Standards/Approvals

EU

Number of Bands

4

Series

Mike 1A

MIKE 1A Quad Band GSM/GPRS/3G 1/4 Wave Magnetic Whip Antenna, Siretta


The Mike 1A is a 1/4 wave, magnetic mount whip antenna tuned to quad band GSM/GPRS and 3G frequencies. Its strong magnetic base enables fast installation and is easily repositionable so you can get the best signal. The Mike 1A has a peak gain of 3 dBi and provides a good, reliable signal for your M2M application.

The Mike 1A is available with a range of RG174 coaxial cable lengths and connectors:

MIKE1A/1.2M/SMAM/S/S/20 - 1.2 m cable, SMA male connector (RS 124-8689)

MIKE1A/2.5M/FMEF/S/S/20 - 2.5 m cable, FME female connector (RS 124-8690)

MIKE1A/2.5M/SMAM/S/S/12 - 2.5 m cable, SMA male connector (RS 124-8873)

MIKE1A/5M/FMEF/S/S/20 - 5 m cable, FME female connector (RS 124-8691)

MIKE1A/5M/SMAM/S/S/20 - 5 m cable, SMA male connector (RS 124-8692)

Operating Temperature: -40 to +85°C

Impedance: 50 Ω

Gain: 3 dBi

VSWR: <1.5:1

Polarisation: Vertical

Radiating Element: 1/4 wave whip

Operating Frequencies

Quad Band GSM/GPRS: 850, 900, 1800, 1900 MHz

3G: 2.1 GHz

Dimensions

Height: 105 mm

Width: 34 mm

Multi-band Antennas, Siretta


Related links