Siretta DELTA7B/x/SMAM/S/S/11 Rod Omnidirectional Antenna with SMA Connector, 2G (GSM/GPRS)
- RS Stock No.:
- 124-8685
- Mfr. Part No.:
- DELTA7B/x/SMAM/S/S/11
- Brand:
- Siretta
Bulk discount available
Subtotal (1 unit)**
$18.22
(exc. GST)
$20.04
(inc. GST)
55 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 9 | $18.22 |
10 - 49 | $17.38 |
50 + | $15.64 |
**price indicative
- RS Stock No.:
- 124-8685
- Mfr. Part No.:
- DELTA7B/x/SMAM/S/S/11
- Brand:
- Siretta
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siretta | |
RF Protocols | 2G (GSM/GPRS) | |
Antenna Physical Form | Rod | |
Frequency Range | 1800 (Quad Band GSM/GPRS) MHz, 1900 (Quad Band GSM/GPRS) MHz, 850 (Quad Band GSM/GPRS) MHz, 900 (Quad Band GSM/GPRS) MHz | |
Connector Type | SMA | |
Antenna Mounting Type | Direct | |
Gain | 1dBi | |
Antenna Directivity | Omnidirectional | |
Connector Gender | Male | |
Series | DELTA 7B | |
Select all | ||
---|---|---|
Brand Siretta | ||
RF Protocols 2G (GSM/GPRS) | ||
Antenna Physical Form Rod | ||
Frequency Range 1800 (Quad Band GSM/GPRS) MHz, 1900 (Quad Band GSM/GPRS) MHz, 850 (Quad Band GSM/GPRS) MHz, 900 (Quad Band GSM/GPRS) MHz | ||
Connector Type SMA | ||
Antenna Mounting Type Direct | ||
Gain 1dBi | ||
Antenna Directivity Omnidirectional | ||
Connector Gender Male | ||
Series DELTA 7B | ||
Related links
- Siretta DELTA2C/x/SMAM/S/RA/23 Stubby Omnidirectional Antenna with SMA Connector, 2G (GSM/GPRS)
- Siretta DELTA1A/x/SMAM/S/S/11 Stubby Multiband Antenna with SMA Connector 3G (UTMS) 4G (LTE
- Siretta DELTA6A/x/SMAM/S/S/11 Whip Multiband Antenna with SMA Connector 3G (UTMS) 4G (LTE Cat-M),
- Siretta DELTA41/x/SMAM/S/S/32 Blade Multiband Antenna with SMA Connector 3G (UTMS), 4G (LTE)
- Siretta DELTA2A/x/SMAM/S/RA/11 Stubby Multiband Antenna with SMA Connector 3G (UTMS) 4G (LTE
- Siretta DELTA1C/x/SMAM/S/S/23 Stubby Multiband Antenna with SMA Connector, 2G (GSM/GPRS)
- Siretta DELTA40/x/SMAM/S/S/32 Blade Multiband Antenna with SMA Connector 3G (UTMS) 4G (LTE Cat-M),
- Siretta DELTA1D/X/SMAM/S/S/34 Stubby Multiband Antenna with SMA Connector 3G (UTMS) 4G (LTE)