Siretta MIKE1A/1.2M/SMAM/S/S/20 Stubby Omni-Directional Multi-Band Antenna with SMA Connector
- RS Stock No.:
- 124-8689
- Mfr. Part No.:
- MIKE1A/1.2M/SMAM/S/S/20
- Brand:
- Siretta
Bulk discount available
Subtotal (1 unit)*
$21.53
(exc. GST)
$23.68
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 9 unit(s) ready to ship
- Plus 192 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $21.53 |
| 10 - 49 | $21.10 |
| 50 + | $19.00 |
*price indicative
- RS Stock No.:
- 124-8689
- Mfr. Part No.:
- MIKE1A/1.2M/SMAM/S/S/20
- Brand:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Internal/External | Internal | |
| Product Type | Multi-Band Antenna | |
| Antenna Physical Form | Stubby | |
| Minimum Frequency | 699MHz | |
| Antenna Mount Type | Magnetic | |
| Connector Type | SMA | |
| Gain | 3dBi | |
| Directivity | Omni-Directional | |
| Lead Length | 1.2m | |
| Connector Gender | Male | |
| Antenna Internal Construction | Whip | |
| Maximum Frequency | 6GHz | |
| Lead Included | Yes | |
| Standards/Approvals | EU | |
| Number of Bands | 4 | |
| Series | Mike 1A | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Internal/External Internal | ||
Product Type Multi-Band Antenna | ||
Antenna Physical Form Stubby | ||
Minimum Frequency 699MHz | ||
Antenna Mount Type Magnetic | ||
Connector Type SMA | ||
Gain 3dBi | ||
Directivity Omni-Directional | ||
Lead Length 1.2m | ||
Connector Gender Male | ||
Antenna Internal Construction Whip | ||
Maximum Frequency 6GHz | ||
Lead Included Yes | ||
Standards/Approvals EU | ||
Number of Bands 4 | ||
Series Mike 1A | ||
MIKE 1A Quad Band GSM/GPRS/3G 1/4 Wave Magnetic Whip Antenna, Siretta
The Mike 1A is a 1/4 wave, magnetic mount whip antenna tuned to quad band GSM/GPRS and 3G frequencies. Its strong magnetic base enables fast installation and is easily repositionable so you can get the best signal. The Mike 1A has a peak gain of 3 dBi and provides a good, reliable signal for your M2M application.
The Mike 1A is available with a range of RG174 coaxial cable lengths and connectors:
MIKE1A/1.2M/SMAM/S/S/20 - 1.2 m cable, SMA male connector (RS 124-8689)
MIKE1A/2.5M/FMEF/S/S/20 - 2.5 m cable, FME female connector (RS 124-8690)
MIKE1A/2.5M/SMAM/S/S/12 - 2.5 m cable, SMA male connector (RS 124-8873)
MIKE1A/5M/FMEF/S/S/20 - 5 m cable, FME female connector (RS 124-8691)
MIKE1A/5M/SMAM/S/S/20 - 5 m cable, SMA male connector (RS 124-8692)
Operating Temperature: -40 to +85°C
Impedance: 50 Ω
Gain: 3 dBi
VSWR: <1.5:1
Polarisation: Vertical
Radiating Element: 1/4 wave whip
Operating Frequencies
Quad Band GSM/GPRS: 850, 900, 1800, 1900 MHz
3G: 2.1 GHz
Dimensions
Height: 105 mm
Width: 34 mm
Multi-band Antennas, Siretta
Related links
- Siretta MIKE1A/2.5M/FMEF/S/S/20 Rod Omni-Directional Multi-Band Antenna with FME Connector
- Siretta MIKE1A/5M/FMEF/S/S/20 Rod Omni-Directional Multi-Band Antenna with FME Connector
- Siretta MIKE1A/5M/SMAM/S/S/20 Rod Omni-Directional Antenna with SMA Connector
- Siretta ALPHA11/1M/SMAM/S/S/20 Blade Omni-Directional Multi-Band Antenna with SMA Connector
- Siretta DELTA1D/X/SMAM/S/S/34 Stubby Omni-Directional Multi-Band Antenna with SMA Connector
- Siretta ALPHA14/0.5M/SMAM/S/S/26 Square Omni-Directional Multi-Band Antenna with SMA Connector
- Siretta MIKE2A/3M/SMAM/S/S/26 Whip Omni-Directional Multi-Band Antenna with SMA Connector
- Siretta MIKE2A/5M/SMAM/S/S/26 Whip Omni-Directional Multi-Band Antenna with SMA Connector
