Siretta DELTA15/X/SMAM/RA/RP/11 Stubby WiFi Antenna with SMA RP Connector, WiFi

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$21.74

(exc. GST)

$23.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
  • Plus 95 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$21.74
10 - 49$20.72
50 +$18.65

*price indicative

RS Stock No.:
124-8672
Mfr. Part No.:
DELTA15/X/SMAM/RA/RP/11
Brand:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

RF Protocols

WiFi

Internal/External

External

Product Type

WiFi Antenna

Antenna Physical Form

Stubby

Minimum Frequency

2.4GHz

Antenna Mount Type

Direct

Connector Type

SMA RP

Gain

2dBi

Connector Gender

Male

Directivity

Omni-Directional

Antenna Internal Construction

1/4 λ Dipole

Maximum Frequency

2.4GHz

Standards/Approvals

No

Series

DELTA 15

DELTA 14/15 2.4 GHz WiFi/WLAN/Bluetooth Antennas, Siretta


The Delta 14 and Delta 15 are direct connect, stubby antennas tuned to 2.4 GHz - WiFi / WLAN / Bluetooth / ZigBee frequencies. These antennas offer a small and compact, cable-free solution which is ideal for use with WiFi enabled terminals and modems.

These antennas are compatible replacements for many common WiFi modems such as Netgear and TP-link.

The Delta 14 and 15 are supplied with a reverse polarity (RP) SMA male connectors.

DELTA14/SMAM/S/RP/11 – Straight connector (RS 124-8671)

DELTA15/SMAM/RA/RP/11 – Right angled connector (RS 124-8672)

Operating Temperature: -20 to +60˚C

Storage Temperature: -30 to +75˚C

Impedance: 50 Ω

Gain: 2 dBi

VSWR: 2 max

Polarisation: Vertical

Radiation: Omni directional

Operating Frequencies: 2.4 GHz to 2.5 GHz (WiFi / WLAN / Bluetooth / ZigBee)

Length: 56 mm (Delta 14), 53.5 mm (Delta 15)

Connector: Reverse Polarity SMA Male

2.4GHz Antennas


Related links