Recently searched

    Siretta DELTA10A/x/SMAM/S/S/17 Stubby WiFi Antenna with SMA Connector, WiFi

    Bulk discount available

    Subtotal (1 bag of 10 units)**

    $165.42

    (exc. GST)

    $181.96

    (inc. GST)

    Add to Basket
    Select or type quantity
    20 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Bag**
    10 - 40$16.542$165.42
    50 +$14.888$148.88

    **price indicative

    RS Stock No.:
    140-8030
    Mfr. Part No.:
    DELTA10A/x/SMAM/S/S/17
    Brand:
    Siretta
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Siretta

    Internal/External

    External

    RF Protocols

    WiFi

    Antenna Physical Form

    Stubby

    Frequency Range

    2.4 GHz

    Connector Type

    SMA

    Mounting Type

    Direct

    Antenna Mounting Type

    Direct

    Gain

    1dBi

    Connector Gender

    Male

    Antenna Directivity

    Omnidirectional

    Series

    Delta 10A

    Related links