Siretta DELTA12A/x/SMAM/S/S/17 Whip Omni-Directional Antenna with SMA Connector, ISM Band
- RS Stock No.:
- 124-8670
- Mfr. Part No.:
- DELTA12A/x/SMAM/S/S/17
- Brand:
- Siretta
Bulk discount available
Subtotal (1 unit)*
$24.46
(exc. GST)
$26.91
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $24.46 |
| 10 - 49 | $24.14 |
| 50 + | $21.73 |
*price indicative
- RS Stock No.:
- 124-8670
- Mfr. Part No.:
- DELTA12A/x/SMAM/S/S/17
- Brand:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | Antenna | |
| RF Protocols | ISM Band | |
| Connector Type | SMA | |
| Antenna Physical Form | Whip | |
| Antenna Mount Type | Direct | |
| Antenna Length | 130mm | |
| Gain | 3dBi | |
| Maximum Frequency | 458MHz | |
| Connector Gender | Male | |
| Minimum Frequency | 151MHz | |
| Directivity | Omni-Directional | |
| Antenna Internal Construction | 1/4 Wave Radiating Element | |
| Standards/Approvals | RoHS, EU | |
| Series | DELTA 12A | |
| Number of Bands | 4 | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type Antenna | ||
RF Protocols ISM Band | ||
Connector Type SMA | ||
Antenna Physical Form Whip | ||
Antenna Mount Type Direct | ||
Antenna Length 130mm | ||
Gain 3dBi | ||
Maximum Frequency 458MHz | ||
Connector Gender Male | ||
Minimum Frequency 151MHz | ||
Directivity Omni-Directional | ||
Antenna Internal Construction 1/4 Wave Radiating Element | ||
Standards/Approvals RoHS, EU | ||
Series DELTA 12A | ||
Number of Bands 4 | ||
- COO (Country of Origin):
- TW
DELTA12A - 433/458 MHz Whip Antenna
The Delta 12A ISM band antennas are tuned for 433/458 MHz frequencies. The 1/4 wave whip antenna is housed in flexible rubber with the connector moulded in.
Available with 2 different connectors:
DELTA12A/x/BNCM/S/S/17 - BNC Male connector (RS 124-8669)
DELTA12A/x/SMAM/S/S/17 - SMC Male connector (RS 124-8670)
Temperature range: -30 to +75˚C
Impedance: 50 Ω
Gain: 3 dBi
VSWR: ≤ 2.0:1
Max input power: 50 W
Freq. range: ISM bands 433/458 MHz
Polarisation: Vertical
Radiating element: 1/4 wave whip
Dimensions: 130 mm
Connector: SMA Male or BNC Male
Housing: Black rubber
433MHz Antenna
Related links
- Siretta DELTA12A/x/BNCM/S/S/17 Whip Omni-Directional Antenna with BNC Connector, ISM Band
- Siretta DELTA12B/x/SMAM/S/S/17 Whip Omni-Directional Antenna with SMA Connector, ISM Band
- Siretta DELTA12B/x/BNCM/S/S/17 Whip Omni-Directional Antenna with BNC Connector, ISM Band
- Siretta DELTA5A/x/SMAM/S/S/17 Whip Multiband Antenna with SMA Connector, ISM Band
- Siretta MIKE2A/3M/SMAM/S/S/26 Whip Omni-Directional Multi-Band Antenna with SMA Connector
- Siretta MIKE2A/5M/SMAM/S/S/26 Whip Omni-Directional Multi-Band Antenna with SMA Connector
- Siretta MIKE2A/3M/LL2/SMAM/S/S/26 Whip Omni-Directional Multi-Band Antenna with SMA Connector
- Siretta MIKE2A/3M/LL1/SMAM/S/S/26 Whip Omni-Directional Multi-Band Antenna with SMA Connector
