Druck DPI620-IS-CHARGER Battery Charging Station, For Use With DPI 620G-IS Advanced Modular Calibrator
- RS Stock No.:
- 124-6394
- Mfr. Part No.:
- DPI620-IS-CHARGER
- Brand:
- Druck
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$733.40
(exc. GST)
$806.74
(inc. GST)
Units | Per unit |
---|---|
1 + | $733.40 |
- RS Stock No.:
- 124-6394
- Mfr. Part No.:
- DPI620-IS-CHARGER
- Brand:
- Druck
Related links
- Druck DPI 620 Multi Function Calibrator, 183 x 114 x 55mm
- Battery Charger Leads
- Duracell 170mAh NiMH 9V Rechargeable Battery
- Druck PV623-IS 0 → 1000 bar Pressure Pump, For Use With DPI 620 Series
- Druck PV621-IS 0 → 20 bar Pneumatic Station, For Use With DPI 620 Series
- Druck PV622-IS 0 → 100 bar Pneumatic Station, For Use With DPI 620 Series
- Fluke BP7235 Rechargeable Battery Pack, For Use With Fluke 700...
- Fluke BC7240 Battery Charger, For Use With Fluke 75x Series