TE Connectivity Universal MATE-N-LOK Series Vertical Through Hole PCB Header, 4 Contact(s), 6.35mm Pitch, 1 Row(s),
- RS Stock No.:
- 124-3482
- Mfr. Part No.:
- 1969807-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-3482
- Mfr. Part No.:
- 1969807-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Universal MATE-N-LOK | |
| Pitch | 6.35mm | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Body Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Through Hole | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Current Rating | 19A | |
| Voltage Rating | 600 V ac | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Universal MATE-N-LOK | ||
Pitch 6.35mm | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Body Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Through Hole | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Current Rating 19A | ||
Voltage Rating 600 V ac | ||
- COO (Country of Origin):
- CN
TE Connectivity Glow Wire Compliant Universal MATE-N-LOK PCB Header Connectors
TE Connectivity Glow Wire Compliant Universal MATE-N-LOK PCB Header Connectors
Universal MATE-N-LOK PCB headers designed to perform to the latest Glow Wire test (GWT) requirement according to IEC 60335-1 and to meet the requirements of UL 94 V-0. These Universal MATE-N-LOK PCB headers have a 6.35mm pitch and are made from specially designed Glow Wire compatible material with a high flammability rating. Positive locking latches on these Universal MATE-N-LOK headers provide a secure mating connection and prevent accidental unmating due to high vibration or shock. The headers are polarized to prevent mismating and an egg-crate design offers improved safety. These Glow Wire compliant Universal MATE-N-LOK headers are available with either pin or socket contacts and mate with the Glow Wire compliant Universal MATE-N-LOK connector housings.
The following headers have pin contacts: Stock numbers 124-3471, 124-3473, 124-3474, 124-3477, 124-3478, 124-3481, 124-3482, 124-3485, 124-3486, 124-3487, 124-3491, 124-3493, 124-3496
The following headers have socket contacts: Stock numbers 124-3475, 124-3476, 124-3479, 124-3480, 124-3483, 124-3484, 124-3489, 124-3490, 124-3492, 124-3495, 124-3497
Universal MATE-N-LOK PCB headers designed to perform to the latest Glow Wire test (GWT) requirement according to IEC 60335-1 and to meet the requirements of UL 94 V-0. These Universal MATE-N-LOK PCB headers have a 6.35mm pitch and are made from specially designed Glow Wire compatible material with a high flammability rating. Positive locking latches on these Universal MATE-N-LOK headers provide a secure mating connection and prevent accidental unmating due to high vibration or shock. The headers are polarized to prevent mismating and an egg-crate design offers improved safety. These Glow Wire compliant Universal MATE-N-LOK headers are available with either pin or socket contacts and mate with the Glow Wire compliant Universal MATE-N-LOK connector housings.
The following headers have pin contacts: Stock numbers 124-3471, 124-3473, 124-3474, 124-3477, 124-3478, 124-3481, 124-3482, 124-3485, 124-3486, 124-3487, 124-3491, 124-3493, 124-3496
The following headers have socket contacts: Stock numbers 124-3475, 124-3476, 124-3479, 124-3480, 124-3483, 124-3484, 124-3489, 124-3490, 124-3492, 124-3495, 124-3497
Features and Benefits
Glow Wire Compliant to IEC 60335-1
Meets UL 94 V-0 requirements
Robust and highly reliable
Excellent electrical performance
Positive locking latch for secure mating connection
Polarized housings to prevent mismating
Finger proof egg-crate design
Available with pin or socket contacts
Meets UL 94 V-0 requirements
Robust and highly reliable
Excellent electrical performance
Positive locking latch for secure mating connection
Polarized housings to prevent mismating
Finger proof egg-crate design
Available with pin or socket contacts
Applications
These Glow Wire Universal MATE-N-LOK PCB headers are suitable for use in applications that require compliance to IEC 60335-1 and UL 94 V-0. Typical applications for these Glow Wire Universal MATE-N-LOK headers include: household appliances, desktop computers, HVAC equipment, lighting systems, security systems, industrial controls, storage and networking systems.
TE Connectivity Universal MATE-N-LOK™ Range
Related links
- TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Header 6.35mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Right Angle Through Hole PCB Header 6.35mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Header 6.35mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Vertical Through Hole PCB Header 6.35mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Right Angle Through Hole PCB Header 6.35mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Right Angle Through Hole PCB Socket 6.35mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Right Angle Through Hole PCB Socket 6.35mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Socket 6.35mm Pitch
