TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Header, 4 Contact(s), 6.35mm Pitch, 1 Row(s),
- RS Stock No.:
- 161-4224
- Mfr. Part No.:
- 350792-3
- Brand:
- TE Connectivity
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 161-4224
- Mfr. Part No.:
- 350792-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Universal MATE-N-LOK | |
| Pitch | 6.35mm | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Through Hole | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 19.0A | |
| Voltage Rating | 600.0 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Universal MATE-N-LOK | ||
Pitch 6.35mm | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Through Hole | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Current Rating 19.0A | ||
Voltage Rating 600.0 V | ||
- COO (Country of Origin):
- US
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Header 6.35mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Vertical Through Hole PCB Header 6.35mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Header 6.35mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Vertical Through Hole PCB Header 6.35mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Header 6.35mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Vertical Through Hole PCB Socket 6.35mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Vertical Through Hole PCB Socket 6.35mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Socket 6.35mm Pitch
