Rittal CM Series Steel Wall Box, IP55, 1400 mm x 1000 mm x 300mm
- RS Stock No.:
- 124-3454
- Mfr. Part No.:
- 5121.500
- Brand:
- Rittal
Subtotal (1 unit)*
$1,082.57
(exc. GST)
$1,190.83
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,082.57 |
*price indicative
- RS Stock No.:
- 124-3454
- Mfr. Part No.:
- 5121.500
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| External Height | 1400 mm | |
| External Width | 1000 mm | |
| External Depth | 300mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP55 | |
| Chassis Plate | No | |
| Gland Plate | No | |
| Colour | Grey | |
| Series | CM | |
| External Mounting Type | Bracket | |
| Standards Met | CSA, cUL, Lloyds Register of Shipping, TUV, UL | |
| Special Features | Cable Conduit Holders & Covers, Perforated Mounting Strips | |
| Fixing Kit | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
External Height 1400 mm | ||
External Width 1000 mm | ||
External Depth 300mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP55 | ||
Chassis Plate No | ||
Gland Plate No | ||
Colour Grey | ||
Series CM | ||
External Mounting Type Bracket | ||
Standards Met CSA, cUL, Lloyds Register of Shipping, TUV, UL | ||
Special Features Cable Conduit Holders & Covers, Perforated Mounting Strips | ||
Fixing Kit No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Related links
- Rittal CM Series Steel Wall Box 1000 mm x 1000 mm x 300mm
- Rittal CM Series Steel Wall Box 1400 mm x 1000 mm x 400mm
- Rittal CM Series Steel Wall Box 1200 mm x 1000 mm x 300mm
- Rittal CM Series Steel Wall Box 1000 mm x 800 mm x 300mm
- Schneider Electric Steel Wall Box 1400 mm x 1000 mm x 300mm
- Rittal CM Series Steel Wall Box 1200 mm x 800 mm x 300mm
- Rittal CM Series Steel Wall Box 1200 mm x 600 mm x 300mm
- Rittal CM Series Steel Wall Box 1200 mm x 1000 mm x 400mm
