- RS Stock No.:
- 124-2564
- Mfr. Part No.:
- 3055 BK001
- Brand:
- Alpha Wire
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) 1 Reel of 304 Metre(s)
$568.41
(exc. GST)
$625.25
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 - 24 | $568.41 | $1.87 |
25 + | $563.42 | $1.853 |
*price indicative |
- RS Stock No.:
- 124-2564
- Mfr. Part No.:
- 3055 BK001
- Brand:
- Alpha Wire
Technical data sheets
Legislation and Compliance
Product Details
Alpha Wire 300 V PVC Hook Up Wire
When every application is critical and wire failure is not an option, choose Alpha Wire PVC hook up wire as your solution. PVC hook up wire benefits from good abrasion resistance and excellent fire resistance. This 300 V PVC hook up wire can be used in temperatures ranging from -40°C to +105°C depending on the application.
Features and benefits
Stranded or solid tinned copper conductors protecting the wires from corrosion and increasing efficiency in hot and humid environments
Colour-coded insulation for easy circuit identification
Easy to handle, strip and terminate
PVC insulation
Available in lengths of 100 ft (30.5 m) and 1000 ft (305 m)
Colour-coded insulation for easy circuit identification
Easy to handle, strip and terminate
PVC insulation
Available in lengths of 100 ft (30.5 m) and 1000 ft (305 m)
Product Applications
Hook up wire can be used for a broad range of applications, whether that be in a control cabinet, high-temperature oven, or in a specialised machine tool.
Alpha Wires FIT heat-shrink tubing and FIT wire management system can both be used with the Alpha Wire hook up wire range and are an ideal for solving many challenges in electrical and electronic wiring.
Standards
UL AWM 1007, 1581, 1569 VW-1, CSA AWM I A/B FT1, CSA TR-64 FT1
Belden Alpha Wire Unshielded Hook-Up Wire, 0.81mm² Cross-Sectional Area - Premium Series - 3055
Choose this hook-up wire from Belden's Alpha Wire range to ensure your electrical devices function reliably. It's commonly used to connect the internal relays and circuits of motors and electronic tools. Tinned copper conductor material has excellent conductivity and corrosion resistance to ensure a long-lasting and reliable connection. The cable is sheathed in PVC (polyvinyl chloride), so it can withstand the impact and exposure to chemicals expected in demanding environments. You can use this versatile wire in a wide range of domestic and commercial applications.
Features & Benefits
• Ample length so you can cut it according to your specifications
• Maximum pull tension of 12.6lbs to prevent wear and tear in heavy-duty applications
• Flame-retardant for enhanced fire safety
• Unshielded design means it doesn't need to be grounded, saving you time and effort during installation
• Maximum pull tension of 12.6lbs to prevent wear and tear in heavy-duty applications
• Flame-retardant for enhanced fire safety
• Unshielded design means it doesn't need to be grounded, saving you time and effort during installation
Applications
• Automotive industry
• Electrical circuits
• Networking devices
• Power stations
• Electrical circuits
• Networking devices
• Power stations
Can I use this hook-up wire at extreme temperatures?
This hook-up wire has a broad operating temperature range of -40°C to +105°C, making it suitable for use in a variety of demanding environments.
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.81 mm² |
Sheath Colour | Black |
Cable Shape | Single Core |
American Wire Gauge | 18 AWG |
Core Strands | 16/0.25 mm |
Length | 305m |
Insulation Material | PVC |
Outer Diameter | 2.01mm |
Voltage Rating | 300 V |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
Conductor Material | Tinned Copper |
Standards Met | UL Listed |
Wire Style | UL1007 |
Fire Behaviour | Flame Retardant |
Series | Premium |
Insulation Wall Thickness | 0.4mm |
Shield Type | Unshielded |
Size of Strands | 0.25 mm |
Number of Strands | 16 |
Related links
- Cable Knives
- Connector Tool Kits
- RS PRO Power Cord, 2m
- Draw Wires & Fish Tapes
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Black 0.81 mm² Hook Up Wire 1C MPPE Insulation
- Alpha Wire Premium Series Black 1.32 mm² Hook Up Wire 26/0.25 mm...
- Alpha Wire Premium Series Black 0.51 mm² Hook Up Wire 10/0.25 mm...