STMicroelectronics 650 V 20 A Diode Schottky 2-Pin DO-247 STPSC20065WY

This image is representative of the product range

Subtotal (1 unit)*

$11.85

(exc. GST)

$13.04

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$11.85

*price indicative

Packaging Options:
RS Stock No.:
124-1128
Mfr. Part No.:
STPSC20065WY
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Mount Type

Through Hole

Product Type

Diode

Package Type

DO-247

Maximum Continuous Forward Current If

20A

Peak Reverse Repetitive Voltage Vrrm

650V

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

400A

Peak Reverse Current Ir

2mA

Minimum Operating Temperature

-40°C

Maximum Forward Voltage Vf

1.65V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Length

15.75mm

Height

20.15mm

Automotive Standard

AEC-Q101

Automotive Silicon Carbide (SiC) Schottky Diode, STMicroelectronics


A Silicon Carbide (SiC) diode is an ultra-high performance power Schottky rectifier. These parts with the -Y suffix to the part number, are of automotive quality, compliant with AEC-Q101.

• High efficiency adds value to a power converter

• Reduces size and cost of a power converter

• Low EMC impact, simplifies certification and reduces time to market

• Natural high robustness ensuring very high reliability;• No or negligible reverse recovery;• Switching behaviour independent of temperature;• High forward surge capability;• PPAP capable

• ECOPACK 2 compliant component;• AEC-Q101 qualified

RS Product Codes


110-6562 STPSC10H065GY-TR SiC Schottky Diode 650V 10A D²PAK

124-1124 STPSC12065DY SiC Schottky Diode 650V 12A TO-220AC

124-1127 STPSC20065DY SiC Schottky Diode 650V 20A TO-220AC

124-1128 STPSC20065WY SiC Schottky Diode 650V 20A DO-247

124-1129 STPSC40065CWY SiC Schottky Diode dual 650V 20A TO-247

Diodes and Rectifiers, STMicroelectronics


Approvals

AEC-Q101

Related links