Pepperl + Fuchs Female 4 way Straight to Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 124-0340
- Mfr. Part No.:
- V31-GM-2M-PUR
- Brand:
- Pepperl + Fuchs
Subtotal (1 unit)*
$31.43
(exc. GST)
$34.57
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 04 May 2026
- Plus 30 unit(s) shipping from 04 May 2026
- Plus 25 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.43 |
*price indicative
- RS Stock No.:
- 124-0340
- Mfr. Part No.:
- V31-GM-2M-PUR
- Brand:
- Pepperl + Fuchs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Product Type | Sensor Actuator Cable | |
| Series | V31-GM-2M-PUR | |
| Jacket Colour | Grey | |
| Cable Length | 2m | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 4 | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Voltage | 30V ac/dc | |
| IP Rating | IP67 | |
| Standards/Approvals | IEC 61076-2-104:2008 | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Product Type Sensor Actuator Cable | ||
Series V31-GM-2M-PUR | ||
Jacket Colour Grey | ||
Cable Length 2m | ||
Jacket Material Polyurethane | ||
Number of Contacts A 4 | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Voltage 30V ac/dc | ||
IP Rating IP67 | ||
Standards/Approvals IEC 61076-2-104:2008 | ||
Connection Leads
A range of connection leads suitable for use with Pepperl and Fuchs photoelectic sensors.
Knurled nut suitable for tool assembly
Immunity to vibration, with mechanical latching
Gold plated contacts
Related links
- Pepperl + Fuchs Female 4 way Straight to Free End Sensor Actuator Cable, 2 m
- Pepperl + Fuchs Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 2 m
- Pepperl + Fuchs Female 4 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Pepperl + Fuchs Female 4 way Straight to Unterminated Sensor Actuator Cable, 2 m
- Pepperl + Fuchs Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- Pepperl + Fuchs Female 4 way Straight to Male 4 way M12 Sensor Actuator Cable, 2 m
- Pepperl + Fuchs Female 8 way Straight to Unterminated Sensor Actuator Cable, 2 m
- Pepperl + Fuchs Female 5 way Straight to Unterminated Sensor Actuator Cable, 2 m
