IDEM GLM-SS Rope Pull Switch, 50m, 4NC
- RS Stock No.:
- 123-7518
- Mfr. Part No.:
- 148060
- Brand:
- IDEM
On back order for despatch 18/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$509.07
(exc. GST)
$559.98
(inc. GST)
Units | Per unit |
---|---|
1 + | $509.07 |
- RS Stock No.:
- 123-7518
- Mfr. Part No.:
- 148060
- Brand:
- IDEM
Related links
- IDEM GLM-SS Rope Pull Switch, 50m
- IDEM GLM Rope Pull Switch, 50m, Straight
- IDEM GLM Rope Pull Switch, 50m, 2NO/2NC, Straight
- IDEM GLS-SS Rope Pull Switch, 100m, 2NO/2NC
- IDEM GLS-SS Rope Pull Switch, 100m, 2NO/2NC, Straight
- Telemecanique Sensors XY2-CE Rope Pull Switch, 50m, 2NC, Right Side
- Telemecanique Sensors XY2-CE Rope Pull Switch, 50m, 2NO/2NC, Right Side
- Telemecanique Sensors XY2-CE Rope Pull Switch, 50m, 2NO/2NC, Left Side