IDEM GLM-SS Rope Pull Switch, 50m
- RS Stock No.:
- 123-7515
- Mfr. Part No.:
- 148005
- Brand:
- IDEM
12 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$463.62
(exc. GST)
$509.98
(inc. GST)
Units | Per unit |
---|---|
1 + | $463.62 |
- RS Stock No.:
- 123-7515
- Mfr. Part No.:
- 148005
- Brand:
- IDEM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
IDEM Guardian Line GLM-SS Mini Safety Rope Pull Switches
The Guardian Line GLM-SS from IDEM is a compact and robust mini safety rope pull switch. It is designed to protect a 30 m conveyor using just a single switch or up to 50 m using two switches. It is available in a choice of 3 or 4 pole contacts to ensure flexibility with all modern control applications.
The GLM-SS has rugged internal sealing bellows and a stainless steel housing which enable it to undergo high-pressure hosing at high temperature.
With a dual channel safety monitoring relay, it can be used as an E-stop and monitored to Category 4 to EN 954-1 or PLe ISO 13849-1.
The GLM-SS has rugged internal sealing bellows and a stainless steel housing which enable it to undergo high-pressure hosing at high temperature.
With a dual channel safety monitoring relay, it can be used as an E-stop and monitored to Category 4 to EN 954-1 or PLe ISO 13849-1.
Features and Benefits
Switch mechanism latches the instant the safety contacts open, ISO13850 standard
Up to 30 m can be covered using only a single switch
Up to 50 m can be covered using two switches
Positive break contacts to IEC60947-5-1
Stainless steel 316 housing
IP69K protection
Rugged integral sealing bellows mean they can be high pressure hosed
All internal screws are stainless steel
Easy to wire with 3 x M20 conduit entries
Up to 30 m can be covered using only a single switch
Up to 50 m can be covered using two switches
Positive break contacts to IEC60947-5-1
Stainless steel 316 housing
IP69K protection
Rugged integral sealing bellows mean they can be high pressure hosed
All internal screws are stainless steel
Easy to wire with 3 x M20 conduit entries
Applications
The GLM-SS Mini Safety Rope Pull Switch is ideal for the food processing, pharmaceutical, packaging and chemical industries.
Note
Standards
IEC 60947-5-1, IEC 60947-5-5, EN 954-1, EN 62061, UL 508, ISO 13850, ISO 13849-1.
Approvals
CE, cULus, TUV.
Specifications
Attribute | Value |
---|---|
Cable Length | 50m |
IP Rating | IP69K |
Number of Poles | 3P |
Series | GLM-SS |
Range | Guardian Line |
Length | 90mm |
Width | 139mm |
Depth | 74mm |
Housing Material | 316 Stainless Steel |
Minimum Operating Temperature | -25°C |
Conduit Entry | M20 |
Dimensions | 90 x 139 x 74mm |
Standards Met | CE, cULus, TUV |
Maximum Operating Temperature | +80°C |
Maximum AC Voltage | 240V |
Maximum Current | 3A |
Related links
- IDEM GLM-SS Rope Pull Switch, 50m
- IDEM GLM-SS Rope Pull Switch, 50m, 4NC
- IDEM GLM Rope Pull Switch, 50m, Straight
- IDEM GLM Rope Pull Switch, 50m, 2NO/2NC, Straight
- IDEM GLS-SS Rope Pull Switch, 100m, 2NO/2NC
- IDEM GLS-SS Rope Pull Switch, 100m, 2NO/2NC, Straight
- Telemecanique Sensors XY2-CE Rope Pull Switch, 50m, 2NC, Right Side
- Telemecanique Sensors XY2-CE Rope Pull Switch, 50m, 2NO/2NC, Left Side