RS PRO 1/8 NPT Compression Fitting for Use with Thermocouple or PRT Probe, 6mm Probe, RoHS Compliant Standard
- RS Stock No.:
- 123-5565
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$17.12
(exc. GST)
$18.83
(inc. GST)
Add 4 units to get free delivery
In Stock
- 23 unit(s) ready to ship
- Plus 304 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $17.12 |
| 5 - 24 | $16.91 |
| 25 + | $13.90 |
*price indicative
- RS Stock No.:
- 123-5565
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Compression Fitting | |
| For Use With | Thermocouple or PRT Probe | |
| Application | 1/8 NPT X 6.0mm Compression Fitting | |
| Connector Type | Screw | |
| Connection Gender | Male | |
| Connector Size | 1/8 NPT | |
| Probe Diameter | 6mm | |
| Material | Stainless Steel | |
| Standards Met | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Compression Fitting | ||
For Use With Thermocouple or PRT Probe | ||
Application 1/8 NPT X 6.0mm Compression Fitting | ||
Connector Type Screw | ||
Connection Gender Male | ||
Connector Size 1/8 NPT | ||
Probe Diameter 6mm | ||
Material Stainless Steel | ||
Standards Met RoHS Compliant | ||
- COO (Country of Origin):
- GB
Related links
- RS PRO 1/4 NPT Compression Fitting for Use with Thermocouple or PRT Probe RoHS Compliant Standard
- RS PRO 1/2 NPT Compression Fitting for Use with Thermocouple or PRT Probe RoHS Compliant Standard
- RS PRO 1/8 NPT Compression Fitting for Use with Thermocouple or PRT Probe RoHS Compliant Standard
- RS PRO 1/8 NPT Compression Fitting for Use with Thermocouple or PRT Probe RoHS Compliant Standard
- RS PRO 1/8 NPT Compression Fitting for Use with Thermocouple or PRT Probe RoHS Compliant Standard
- RS PRO 1/8 NPT Compression Fitting for Use with Thermocouple or PRT Probe RoHS Compliant Standard
- RS PRO 1/8 NPT Compression Fitting for Use with Thermocouple or PRT Probe, RoHS Compliant Standard
- RS PRO 1/8 NPT Compression Fitting for Use with Thermocouple or PRT Probe RoHS Compliant Standard
