RS PRO, NPT Series Compression Fitting for Use with Thermocouple or PRT Probe, RoHS Standard

Subtotal (1 pack of 5 units)*

$70.53

(exc. GST)

$77.585

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$14.106$70.53

*price indicative

RS Stock No.:
262-3236
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Compression Fitting

Accessory Type

Compression Fitting

For Use With

Thermocouple or PRT Probe

Series

NPT

Standards/Approvals

RoHS

COO (Country of Origin):
GB

RS PRO Stainless Steel NPT Compression Fitting (1/8in x 6mm)


A tough and durable Stainless Steel compression fitting (or compression gland) for secure attachment of 6mm diameter thermocouple or RTDs (Resistance Temperature Detectors) probes to process fittings including flange plates, bulk heads, sealing sensors in vessels and thermowells or thermopockets.;The thermocouple compression fitting is constructed from high quality Stainless Steel for its excellent strength properties, corrosion and chemical resistance for a hardwearing NPT compression fitting offering a quick and easy way to secure thermocouple probes at the right immersion depth. Ideal for use in harsh industrial environments.;Supplied in packs of 5, for packs of 1 see RS PRO 123-5565

Features and Benefits


Thermocouple probe compression fitting

Stainless Steel construction

1/8in NPT tapered thread

Suitable for use with 6mm probe

How Does a Compression fitting Work?


A compression fitting comprises of an outer compression nut and an inner compression ring or ferrule also called an ’olive’. The male thread of the fitting is screwed into the thermowell or bulkhead. The probe is then inserted into the aperture at the top of the fitting to the required length. The outer compression nut is then tightened which forces the olive to compress around the outer sheath of the probe. The probe is then held securely in place and a tight seal provided.

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Note

Small Pack Size:123-5565
Large Pack Size:262-3236