- RS Stock No.:
- 123-1882
- Mfr. Part No.:
- 05133355001
- Brand:
- Wera
24 In Global stock for delivery within 10 working day(s)
49 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$134.30
(exc. GST)
$147.73
(inc. GST)
Units | Per unit |
1 + | $134.30 |
- RS Stock No.:
- 123-1882
- Mfr. Part No.:
- 05133355001
- Brand:
- Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Wera Screwdriver Set, Colour-Coded Handles, 9 Pieces - Kraftform Plus 100 VDE Series - 05133355001
Securely fix your fasteners in position with this screwdriver set from Wera. The versatile kit contains nine pieces with different tips that fit with a wide variety of screw shapes and types. A zinc phosphate finish on the blades offers resistance to corrosion and wear, so the tools stand up to use in challenging settings. The handles are colour-coded according to size, so you can identify and grab the piece you need in a jiffy.
Features & Benefits
• Insulated blades for protection against electric shock
• Hexagonal handles prevent tools from rolling around your workbench
• Hard and soft grip zones for fast turning and good torque transfer
• Hexagonal handles prevent tools from rolling around your workbench
• Hard and soft grip zones for fast turning and good torque transfer
Applications
• Automotive repairs
• HVAC systems
• Aerospace engineering
• HVAC systems
• Aerospace engineering
What types of screwdrivers are included in the set?
The set has one Phillips, one Pozidriv, two PlusMinus Pozidriv/slotted, three Torx and two slotted screwdrivers. This ensures you have the right tools on hand for different jobs.
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Insulated Screwdriver Set |
Number of Pieces | 9 |
Tip Type | Phillips; Plusminus Pozidriv; Pozidriv; Slotted; Torx |
ESD Safe | No |
Tip Size | #1, #2, 0.4 X 2.5 mm, 1 x 5.5 mm, PH 2, PZ 2, TX 15, TX 20, TX 25 |
VDE/1000V Approved | Yes |
Related links
- Wera Phillips; Plusminus Phillips; Plusminus Pozidriv; Pozidriv;...
- SAM Pozidriv Pozidriv Driver Bit, 25 mm Tip
- Wera Pozidriv Pozidriv Driver Bit, PZ3 Tip
- Facom Pozidriv Pozidriv Driver Bit
- Wera Pozidriv Pozidriv Driver Bit, PZ1 Tip
- Wera Pozidriv Pozidriv Driver Bit, PZ2 Tip
- Wera Phillips; Plusminus Pozidriv; Slotted Insulated Screwdriver...
- Facom Pozidriv Pozidriv Extra Long Driver Bit