- RS Stock No.:
- 123-0855
- Mfr. Part No.:
- 05051030001
- Brand:
- Wera
On back order for despatch 17/05/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$147.35
(exc. GST)
$162.09
(inc. GST)
Units | Per unit |
1 + | $147.35 |
Alternative
This product is not currently available. Here is our alternative recommendation.
Wera 1/4 in Hexagon Phillips, Pozidriv, Slotted, Torx Anti-Static Screwdriver Bit Set, 155 mm length
- RS Stock No.
- 123-0856
Price (ex. GST) Each
Was $184.82
You pay
$161.95
(exc. GST)
$178.15
(inc. GST)
- RS Stock No.:
- 123-0855
- Mfr. Part No.:
- 05051030001
- Brand:
- Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Kraftform Kompakt Pistol RA
Wera compact tool with multi-component Kraftform pistol handle for high working speeds and particularly ergonomic screwdriving. Integrated bit magazine in the handle. Includes a ratchet: fine-toothing with a small return angle of only 8°, switchover (right, fixed, left), maximum torque of up to 50 Newton metres
hexagonal blade with 1/4" hexagon socket head take-up and Rapidaptor technology, magnetic. 6 bits PH, PZ and TORX® in a length of 25 mm that fit in holders as per DIN ISO 1173-D 6.3. Comes with a practical holster for belt attachment.
Fine-toothing for a small return angle of only 8°
Simple to use switchover ring
Quick-release chuck with Rapidaptor technology
Strong permanent magnet for secure fit of bits
Multi-component Kraftform pistol handle for greater leverage effect
Simple to use switchover ring
Quick-release chuck with Rapidaptor technology
Strong permanent magnet for secure fit of bits
Multi-component Kraftform pistol handle for greater leverage effect
1x Kraftform Kompakt Pistol RA, 7 pieces
1x 814 RA Kraftform ratchet, 1/4"
2x 851/1 Z bits: PH 1x25, PH 2x25
2x 855/1 Z bits: PZ 1x25, PZ 2x25
2x 867/1 TORX® bits: TX 20x25, TX 25x25
Specifications
Attribute | Value |
---|---|
Tip Type | Phillips, Pozidriv, Torx |
Tip Size | PH1, PH2, PZ1, PZ2, T20, T25 |
Drive Size | 1/4 in |
Drive Type | Hexagon |
Number of Pieces | 7 |