Schneider Electric PanelSeT Series Polyester Wall Bracket for Use with Enclosure
- RS Stock No.:
- 123-0644
- Distrelec Article No.:
- 304-22-023
- Mfr. Part No.:
- NSYPFPLMG
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$40.99
(exc. GST)
$45.09
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 176 unit(s) ready to ship from another location
- Plus 150 unit(s) shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.99 |
*price indicative
- RS Stock No.:
- 123-0644
- Distrelec Article No.:
- 304-22-023
- Mfr. Part No.:
- NSYPFPLMG
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Mounting Bracket | |
| Accessory Type | Wall Bracket | |
| For Use With | Enclosure | |
| Material | Polyester | |
| Colour | Grey | |
| Mounting plate type | Bracket | |
| Series | PanelSeT | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mounting Bracket | ||
Accessory Type Wall Bracket | ||
For Use With Enclosure | ||
Material Polyester | ||
Colour Grey | ||
Mounting plate type Bracket | ||
Series PanelSeT | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Schneider Electric Mounting Bracket, Polyester, Wall-Mount Type - NSYPFPLMG
This Schneider Electric's mounting bracket provides a robust and versatile solution for securely installing electrical equipment in industrial environments. Crafted with durability and functionality in focus, this bracket ensures efficient and reliable equipment mounting. Its sturdy construction and corrosion-resistant coating ensures longevity, while its adjustable design offers flexibility to accommodate various equipment sizes. Compatible with Schneider Electric enclosures, it facilitates seamless integration and dependable performance across diverse industrial applications.
Features & Benefits
• Robust construction for durability
• Easy installation for convenience
• Secure mounting for equipment safety
• Versatile compatibility with Schneider Electric enclosures
• Adjustable design for flexibility
• Corrosion-resistant coating for longevity
• Enhanced stability for reliable performance
Applications
• Electrical enclosures
• Control panels
• Distribution boards
• Equipment cabinets
• Machinery enclosures
Is this mounting bracket compatible with other brands' enclosures?
While designed for Schneider Electric enclosures, compatibility with other brands may vary.
Can it be mounted outdoors?
Yes, it's designed to withstand outdoor conditions.
Does it come with installation hardware?
Yes, installation hardware is usually included for easy setup.
Can additional brackets be ordered separately?
Yes, additional brackets are often available for purchase separately.
Is professional installation recommended for this bracket?
While installation is straightforward, professional assistance may ensure optimal performance and safety.
Related links
- Schneider Electric PanelSeT Series Polyester Wall Bracket for Use with Thermoplastic Industrial Box
- Schneider Electric PanelSeT Series Polyester Wall Box 847 mm x 636 mm x 300 mm
- Schneider Electric PanelSeT Series Polyester Wall Box 310 mm x 215 mm x 160 mm
- Schneider Electric PanelSeT Series Polyester Wall Box 747 mm x 536 mm x 300 mm
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Wall Box 747 mm x 536 mm x 300 mm
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Wall Box 1093 mm x 750 mm x
- Schneider Electric PanelSeT Series Polyester 2-Door Floor Standing Enclosure IP54 320 mm, 1250 mm 750 mm
- Schneider Electric PanelSeT Series Polyester 1-Door Floor Standing Enclosure IP54 320 mm, 750 mm 1500 mm

