RS PRO Power Relay, 24V dc Coil, 10A Switching Current, DPDT
- RS Stock No.:
- 121-7829
- Brand:
- RS PRO
Subtotal (1 unit)*
$21.75
(exc. GST)
$23.92
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 538 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.75 |
*price indicative
- RS Stock No.:
- 121-7829
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | DPDT | |
| Series | RUB | |
| Terminal Type | Plug-In | |
| Switching Current | 10A | |
| Minimum Operating Temperature | -10°C | |
| Switching Power | 2.5kVA | |
| Switching AC Voltage | 30V ac | |
| Switching DC Voltage | 30V dc | |
| Maximum Operating Temperature | 55°C | |
| Coil Power | 300W | |
| Height | 53mm | |
| Standards/Approvals | CE, RoHS | |
| Width | 36mm | |
| Length | 36mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration DPDT | ||
Series RUB | ||
Terminal Type Plug-In | ||
Switching Current 10A | ||
Minimum Operating Temperature -10°C | ||
Switching Power 2.5kVA | ||
Switching AC Voltage 30V ac | ||
Switching DC Voltage 30V dc | ||
Maximum Operating Temperature 55°C | ||
Coil Power 300W | ||
Height 53mm | ||
Standards/Approvals CE, RoHS | ||
Width 36mm | ||
Length 36mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 50mΩ | ||
RS Pro RUB Series DPCO Octal Relays
RS Pro RUB series double pole general purpose octal relays with LED indicator can be used to increase the functions in electrical enclosures, useful for industrial applications, machine building and HVAC.
Double pole 10A octal relays
LED indicator
Gold plated contacts
Lockable test button and inspection window
Bases for assembly on DIN Rail to be ordered separately
Related links
- RS PRO Plug In Power Relay 10A Switching Current, DPDT
- RS PRO Plug In Power Relay 10A Switching Current, 3PDT
- RS PRO Plug In Power Relay 10A Switching Current, 4PDT
- RS PRO Plug In Power Relay 10A Switching Current, SPDT
- RS PRO Plug In Power Relay 10A Switching Current, DPDT
- Finder Plug In Power Relay 10A Switching Current, DPDT
- Turck Plug In Power Relay 10A Switching Current, DPDT
- Relpol Plug In Power Relay 10A Switching Current, DPDT
