onsemi NCP1117ST33T3G, 1 Low Dropout Voltage, Voltage Regulator 1A, 3.3 V 3+Tab-Pin, SOT-223
- RS Stock No.:
- 121-6357
- Mfr. Part No.:
- NCP1117ST33T3G
- Brand:
- onsemi
Bulk discount available
Price Each (On a Reel of 4000)**
$0.377
(exc. GST)
$0.415
(inc. GST)
460 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Reel** |
---|---|---|
4000 - 16000 | $0.377 | $1,508.00 |
20000 + | $0.34 | $1,360.00 |
**price indicative
- RS Stock No.:
- 121-6357
- Mfr. Part No.:
- NCP1117ST33T3G
- Brand:
- onsemi
Related links
- onsemi NCP1117ST33T3G Voltage Regulator 1A SOT-223
- onsemi NCV1117ST33T3G Voltage Regulator 1A SOT-223
- DiodesZetex AZ1117H-3.3TRE1 Voltage Regulator 1A SOT-223
- DiodesZetex AP2114H-3.3TRG1 Voltage Regulator 1A SOT-223
- Microchip MIC39100-3.3WS Voltage Regulator 1A SOT-223
- Microchip MCP1826S-3302E/DB Voltage Regulator 1A SOT-223
- DiodesZetex AP7361-33E-13 Voltage Regulator 1A SOT-223
- Texas Instruments LMS8117AMP-3.3/NOPB Voltage Regulator 1A SOT-223