- RS Stock No.:
- 121-6330
- Mfr. Part No.:
- SZNUP2105LT1G
- Brand:
- onsemi
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 121-6330
- Mfr. Part No.:
- SZNUP2105LT1G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Automotive CAN Bus Protector, ON Semiconductor
These devices have been designed to protect CAN transceivers in high-speed and fault tolerant networks from ESD and
other harmful transient voltage events. They are qualified for the automotive environment.
other harmful transient voltage events. They are qualified for the automotive environment.
Standards
AEC-Q101
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Transient Voltage Suppressors, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Direction Type | Bi-Directional |
Diode Configuration | Series |
Maximum Clamping Voltage | 44V |
Minimum Breakdown Voltage | 26.2V |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 3 |
Peak Pulse Power Dissipation | 350W |
Maximum Peak Pulse Current | 8A |
ESD Protection | Yes |
Number of Elements per Chip | 2 |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +150 °C |
Dimensions | 3.04 x 1.4 x 1.01mm |
Width | 1.4mm |
Test Current | 1mA |
Maximum Reverse Leakage Current | 100nA |
Height | 1.01mm |
Automotive Standard | AEC-Q101 |
Length | 3.04mm |