3M Strain Relief Clip For Use With 8300 Series
- RS Stock No.:
- 121-2822
- Mfr. Part No.:
- 3448-8D15A
- Brand:
- 3M
Bulk discount available
Subtotal (1 pack of 10 units)*
$11.56
(exc. GST)
$12.72
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 10 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | $1.156 | $11.56 |
| 250 - 990 | $1.137 | $11.37 |
| 1000 - 2490 | $1.099 | $10.99 |
| 2500 - 4990 | $1.071 | $10.71 |
| 5000 + | $1.047 | $10.47 |
*price indicative
- RS Stock No.:
- 121-2822
- Mfr. Part No.:
- 3448-8D15A
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Accessory Type | Strain Relief Clip | |
| For Use With | 8300 Series | |
| Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Accessory Type Strain Relief Clip | ||
For Use With 8300 Series | ||
Material Stainless Steel | ||
- COO (Country of Origin):
- DE
3M D Connector Strain Relief Clips
Stainless steel cable strain reliefs for use in conjunction with 3M Class II D connectors. Snap-fit onto the connector after cable assembly
Available in this range:
What are D-Sub Connectors Used For?
D-sub connectors are used in a variety of electronics applications, and are frequently found in heavy duty computing systems such as in hospital equipment and industrial computers. They are also common in personal and office computing systems.
They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.
They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.
Why choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
3M Strain Relief Clip For Use With 15-Way 8300 Series D-Sub Connectors, Stainless Steel - 3448-8D15A
If you want to get the maximum service life out of your 15-way D-sub (D-subminiature) connector, choose this strain relief clip from 3M. It's made from tough and corrosion-resistant stainless steel and it clips easily into place to take the strain off your electrical connections, meaning they'll stand up to far more wear and tear. The clip is a simple and effective way to extend the life expectancy of your cable assemblies.
• One-piece construction offers strength and durability
• For use with 3M's 8300 series Class II D connectors
• For use with 3M's 8300 series Class II D connectors
Applications
• Hospital equipment
• Industrial computers
• Office computer systems
• Industrial computers
• Office computer systems
What's a D-sub connector?
D-sub connectors were invented in the 1950s and are named after their D-shaped metal shield. D-subs became the standard connector for older computer systems and are still found in some modern computers. They're also found in audio systems.
Do I need strain relief?
Electrical connections will function fine at first without strain relief, but they can work loose over time, particularly when the connection is subjected to a lot of movement or vibration. By installing strain relief, you can guard against this.
Related links
- 3M Strain Relief Clip For Use With 8300 Series
- 3M, 8300 Series Strain Relief Clip For Use With 8300 Series
- 3M Strain Relief Clip for use with 3000 Series
- 3M Strain Relief Clip for use with 891 Series
- 3M, 8250 Series Strain Relief Clip For Use With 8250 Series
- 3M Strain Relief Clip for use with 62B Series
- 3M Strain Relief for use with PCB
- 3M Strain Relief for use with Plug
