3M, 8250 Series Strain Relief Clip For Use With 8250 Series
- RS Stock No.:
- 121-2850
- Mfr. Part No.:
- 3448-8D50A
- Brand:
- 3M
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$40.23
(exc. GST)
$44.25
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | $4.023 | $40.23 |
| 250 - 990 | $3.988 | $39.88 |
| 1000 - 2490 | $3.938 | $39.38 |
| 2500 - 4990 | $3.889 | $38.89 |
| 5000 + | $3.834 | $38.34 |
*price indicative
- RS Stock No.:
- 121-2850
- Mfr. Part No.:
- 3448-8D50A
- Brand:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Accessory Type | Strain Relief Clip | |
| Product Type | Strain Relief Clip | |
| For Use With | 8250 Series | |
| Series | 8250 | |
| Number of Contacts | 50 | |
| Material | Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Accessory Type Strain Relief Clip | ||
Product Type Strain Relief Clip | ||
For Use With 8250 Series | ||
Series 8250 | ||
Number of Contacts 50 | ||
Material Stainless Steel | ||
Standards/Approvals No | ||
3M Strain Relief Clip For Use With 50-Way 8250 Series D-Sub Connectors, Stainless Steel - 3448-8D50A
Support your D-sub (D-subminiature) connector cables with this strain relief clip from 3M. It ensures that connections between computers and external devices aren't damaged by excess physical force, such as bending or jostling. This makes it a good choice for use in demanding environments. The unit is made from a durable stainless steel that's highly resistant to impact and corrosion, ensuring reliable protection for your connections. As it's shaped to fit D-sub flat connector assemblies, you can simply snap it directly onto the shell for quick and easy fitting.
• Complies with REACH (Registration, Evaluation, Authorisation and Restriction of Chemicals) standards, so it contains only trace amounts of any harmful substances
• End hooks create a secure hold without the need for tools or screws, saving you time and effort during installation
Applications
• Data centres
• Industrial networking
• Rail industry
• Robotics
What D-sub connectors does this strain relief clip work with?
This strain relief clip is specifically designed for use with a 50-pin, flat cable D-sub connector such as the 3M right-angle D-sub connector socket (121-0157). This makes it simple to create a complete cable assembly.
3M D Connector Strain Relief Clips
Stainless steel cable strain reliefs for use in conjunction with 3M Class II D connectors. Snap-fit onto the connector after cable assembly
Available in this range:
• 121-2816 is a strain relief for 9 way d-sub connectors
• 121-2822 is a strain relief for 15 way d-sub connectors
• 121-2838 is a strain relief for 25 way d-sub connectors
• 121-2844 is a strain relief for 37 way d-sub connectors
• 121-2850 is a strain relief for 50 way d-sub connectors
What are D-Sub Connectors Used For?
D-sub connectors are used in a variety of electronics applications, and are frequently found in heavy duty computing systems such as in hospital equipment and industrial computers. They are also common in personal and office computing systems.
They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.
Why choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Related links
- 3M, 8300 Series Strain Relief Clip For Use With 8300 Series
- 3M Strain Relief Clip for use with 3000 Series
- 3M Strain Relief Clip For Use With 8300 Series
- 3M Strain Relief Clip for use with 891 Series
- RS PRO, SR Series Strain Relief
- RS PRO, SR Series Strain Relief Bush For Use With D-Sub Connector
- MH Connectors, MH105 Series Strain Relief Bar For Use With MH105 Series IDC D-Sub Connector
- HARTING, D-Sub Series Strain Relief Clamp For Use With D-sub IDC 37-Pole
