MH Connectors D-Sub Adapter 25-Way D-Sub to Male Male RJ45 Female Female

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$8.24

(exc. GST)

$9.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 84 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$8.24
10 - 49$8.08
50 - 99$7.83
100 - 249$7.64
250 +$7.49

*price indicative

RS Stock No.:
111-8364
Mfr. Part No.:
DA25-PMJ8-B-K
Brand:
MH Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

MH Connectors

Product Type

D-Sub Adapter

Converts From Type

25-Way D-Sub

Orientation

Straight

Converts From Gender - Connector

Male

Converts to Gender - Connector

Female

Converts to Type

RJ45

Contact Plating

Nickel

Converts From Gender - Contact

Male

Mount Type

Cable

Contact Material

Copper

Converts to Gender - Contact

Female

Convert to Positions

25

Convert From Positions

25

Body Plating

Nickel over Copper

Length

55.1mm

Standards/Approvals

No

Series

MHDA

MH Connectors 25 way male to RJ45 Adapters


From MH Connectors, a series of modular jack interface adapters in a range of different colours. The adapters are supplied with integral RJ45 sockets and pre- crimped wires for inserting into the 25 way male connectors. The connectors are housed in a robust plastic body material and come with finger operated UNC thumb screws as standard.

Stock number 111-8364 25 way male to RJ45 socket - blue

Stock number 111-8365 25 way male to RJ45 socket - green

Stock number 111-8366 25 way male to RJ45 socket - light grey

Stock number 111-8367 25 way male to RJ45 socket - red

Stock number 111-8368 25 way male to RJ45 socket - yellow

Related links