RS PRO D-Sub Adapter 25-Way D-Sub to Male Male RJ45 Female Female

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$24.39

(exc. GST)

$26.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 94 unit(s) shipping from 28 September 2026
  • Plus 100 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14$24.39
15 - 74$24.13
75 +$19.87

*price indicative

Sponsored
Spend and Earn Rewards with RS PRO
RS Stock No.:
370-5196
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

D-Sub Adapter

Converts From Type

25-Way D-Sub

Orientation

Straight

Converts From Gender - Connector

Male

Converts to Type

RJ45

Converts to Gender - Connector

Female

Converts From Gender - Contact

Male

Converts to Gender - Contact

Female

Mount Type

Through Hole

Convert to Positions

8

Convert From Positions

25

Standards/Approvals

No

Length

39mm

COO (Country of Origin):
TW

Modular Shielded Data Adaptors


Modular RJ45 jack adapters with metallised moulded covers, providing shielded EMC protection for many data transmission and networking applications. Available with 9-way and 25-way D connector plugs or sockets and colour coded crimp contacts ready for loading as required. Assembled D connectors snap into adapter covers to provide a neat interface assembly. Finger operated jack screws fitted to each adapter. All models are highly reliable and excellent quality.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy