RS PRO D-Sub Adapter 25-Way D-Sub to Female Female RJ45 Female Female
- RS Stock No.:
- 314-8133
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$22.17
(exc. GST)
$24.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $22.17 |
| 15 - 74 | $21.05 |
| 75 + | $19.99 |
*price indicative
- RS Stock No.:
- 314-8133
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | D-Sub Adapter | |
| Converts From Type | 25-Way D-Sub | |
| Orientation | Straight | |
| Converts to Gender - Connector | Female | |
| Converts to Type | RJ45 | |
| Converts From Gender - Connector | Female | |
| Converts From Gender - Contact | Female | |
| Mount Type | Plug-in | |
| Converts to Gender - Contact | Female | |
| Convert From Positions | 25 | |
| Convert to Positions | 8 | |
| Length | 16mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type D-Sub Adapter | ||
Converts From Type 25-Way D-Sub | ||
Orientation Straight | ||
Converts to Gender - Connector Female | ||
Converts to Type RJ45 | ||
Converts From Gender - Connector Female | ||
Converts From Gender - Contact Female | ||
Mount Type Plug-in | ||
Converts to Gender - Contact Female | ||
Convert From Positions 25 | ||
Convert to Positions 8 | ||
Length 16mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
Modular Adaptors Colour Coded
Adapters with integral RJ45 sockets and leads plus male or female crimped contacts for loading 9 or 25 way D connector plugs and sockets. Assembled D connectors snap-fit into adapter covers. Covers are colour coded for easy connection identification. Finger operated jack screws are included with each adapter. All models are highly reliable and excellent quality.
Note
The dimensions table refers to size following assembly
Related links
- RS PRO D-Sub Adapter 25-Way D-Sub to Female Female RJ45 Female Female
- MH Connectors D-Sub Adapter 25-Way D-Sub to Female Female RJ45 Female Female
- RS PRO D-Sub Adapter 25-Way D-Sub to Male Male RJ45 Female Female
- MH Connectors D-Sub Adapter 25-Way D-Sub to Male Female RJ45 Female Female
- MH Connectors D-Sub Adapter 25-Way D-Sub to Male Male RJ45 Female Female
- RS PRO D-Sub Adapter 9-Way D-Sub to Female Female RJ45 Female Female
- RS PRO D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Female Female
- RS PRO D-Sub Adapter 25-Way D-Sub to Female Female 25 Way D-Sub Female Female

