ams OSRAM IAQ-CORE C, Air Quality Sensor
- RS Stock No.:
- 102-4162
- Mfr. Part No.:
- IAQ-CORE C
- Brand:
- ams OSRAM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 102-4162
- Mfr. Part No.:
- IAQ-CORE C
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Sensor Type | Air Quality Sensors | |
| Dimensions | 15.2 x 17.8 x 4.3mm | |
| Maximum Operating Temperature | +50 °C | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Sensor Type Air Quality Sensors | ||
Dimensions 15.2 x 17.8 x 4.3mm | ||
Maximum Operating Temperature +50 °C | ||
Minimum Operating Temperature 0 °C | ||
- COO (Country of Origin):
- TH
iAQ-Core Indoor Air Quality Sensor Modules
The iAQ-Core is a compact module for determining indoor air quality. The MEMS technology sensor measures a broad range of VOCs (Volatile Organic Compounds) yielding a Total Volatile Organic Compound (TVOC) reading.
Output: 450 to 2000ppm CO2 equivalent and 125 to 600ppb TVOC equivalent
Resolution: 16-bit
Automatic baseline correction
Communication: 100kHz serial I²C bus
Power supply: 3.3V ± 0.1V, max 20mV ripple
Applications: Smart Home, HVAC, Internet of Things (IoT) remote sensing
RS Product Codes
102-4162 iAQ-Core C Continuous operation
102-4163 iAQ-Core P Pulsed operation
Resolution: 16-bit
Automatic baseline correction
Communication: 100kHz serial I²C bus
Power supply: 3.3V ± 0.1V, max 20mV ripple
Applications: Smart Home, HVAC, Internet of Things (IoT) remote sensing
RS Product Codes
102-4162 iAQ-Core C Continuous operation
102-4163 iAQ-Core P Pulsed operation
Related links
- ams IAQ-CORE P, Air Quality Sensor
- Renesas Electronics Air Quality Sensor 80%RH Max
- Environmental Sensor ICs
- TERA Sensor Next-PM, Particle Matter / Dust Air Quality Sensor
- KEMET USEQGCDAN8L100, Nitric Oxide Air Quality Sensor
- KEMET USEQGCDAANA100, Air Quality Sensor
- KEMET USEQDCDASUG100, Air Quality Sensor
- KEMET USEQGCDASF6100, Air Quality Sensor
