KEMET USEQGCDAN8L100 Nitric Oxide Air Quality Sensor
- RS Stock No.:
- 206-6613
- Mfr. Part No.:
- USEQGCDAN8L100
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $467.90
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$9,358.10
(exc. GST)
$10,293.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $187.162 | $9,358.10 | - |
| 100 - 150 | $182.483 | $9,124.15 | $467.90 |
| 200 + | $179.676 | $8,983.80 | $1,497.20 |
*price indicative
- RS Stock No.:
- 206-6613
- Mfr. Part No.:
- USEQGCDAN8L100
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Air Quality Sensor | |
| Gases Detected | Nitric Oxide | |
| Response Time | 12ms | |
| Sub Type | Gas Sensor | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 8V | |
| Power Source | Mains | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Package Type | TO-39 | |
| Maximum Operating Temperature | 85°C | |
| Length | 16.5mm | |
| Height | 9.14mm | |
| Series | QGC | |
| Width | 9.14mm | |
| Standards/Approvals | No | |
| Weight | 970mg | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Air Quality Sensor | ||
Gases Detected Nitric Oxide | ||
Response Time 12ms | ||
Sub Type Gas Sensor | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 8V | ||
Power Source Mains | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Package Type TO-39 | ||
Maximum Operating Temperature 85°C | ||
Length 16.5mm | ||
Height 9.14mm | ||
Series QGC | ||
Width 9.14mm | ||
Standards/Approvals No | ||
Weight 970mg | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The KEMET QGC thin film pyroelectric gas sensors have reduced physical size but still provide high sensitivity with fast frequency operation. It employs a highly stable dual sensor in a TO39 package. It also has an internal CMOS operational amplifier with a 10 GO feedback resistor outputting a voltage signal centred around half the supply rail.
Reliable operation over a wide frequency range
Low noise circuit
Analogue output
