White Button Tactile Switch, SPST 50 mA @ 24 V dc 4.24mm
- RS Stock No.:
- 718-2382
- Mfr. Part No.:
- 1-1825027-7
- Brand:
- TE Connectivity
65 In AU stock for next working day delivery
820 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$0.366
(exc. GST)
$0.403
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 245 | $0.366 | $1.83 |
250 - 495 | $0.36 | $1.80 |
500 + | $0.352 | $1.76 |
*price indicative
- RS Stock No.:
- 718-2382
- Mfr. Part No.:
- 1-1825027-7
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity FSM Series Tactile Switches
The professional range of tactile switches from TE Connectivity. FSM series switches are suitable for use with mobile devices.
Features and benefits:
SPNO tactile switches available in THT, SMD & right angle mountings
SMD types suitable for immersion
SMD types suitable for immersion
Applications:
• Keyboards
• Keypads
• Telephones
• Radios
• General consumer electronics
• Closing the circuit on a PCV
• Keypads
• Telephones
• Radios
• General consumer electronics
• Closing the circuit on a PCV
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | Single Pole Single Throw (SPST) |
Terminal Type | Through Hole |
Switch Operation | Momentary |
Actuator Length | 4.24mm |
Actuator Colour | White |
Actuator Type | Button |
Width | 3.2mm |
Dimensions | 7 x 3.2mm |
Contact Current Rating | 50 mA @ 24 V dc |
Voltage Rating | 24V dc |
Height | 7mm |
Operating Force | 1.6 N |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Contact Material | Silver Plated Copper Alloy |
Maximum Operating Temperature | +85°C |
Related links
- White Button Tactile Switch, SPST 50 mA @ 24 V dc 4.24mm
- White Button Tactile Switch, SPST 50 mA @ 24 V dc 3.56mm
- White Button Tactile Switch, SPST 50 mA @ 24 V dc 0.7mm Surface Mount
- Black Button Tactile Switch, SPST 50 mA @ 24 V dc 5.74mm
- White Button Tactile Switch, SPST 50 mA 0.84mm Surface Mount
- White Button Tactile Switch, SPST 50 mA @ 12 V dc 5mm Through Hole
- White Button Tactile Switch, SPST 50 mA @ 12 V dc 3.8mm Through Hole
- Blue Button Tactile Switch, SPST 50 mA @ 24 V dc 3.25mm