C & K 3 Way Through Hole Rotary Changeover Switch SPST, Rotary Flush Actuator

Unavailable
RS will no longer stock this product.
RS Stock No.:
102-181
Mfr. Part No.:
RTE0300N05
Brand:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Number of Positions

3

Mounting Type

Through Hole

Contact Configuration

SP

Contact Material

Silver Plated Brass

Package Style

DIP

Actuator Type

Rotary Flush

Contact Current Rating

100 mA@ 30 V dc

Mechanical Life

1500Operations

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +85°C

COO (Country of Origin):
FR

Rotary Changeover Switch


May be mounted manually or automatically using a universal automatic machine
Common pins on two way switch are closest to the numbers on the top cover
Contact rating: 100mA @ 50Vdc (max.)
Switching current: 2Vdc 1mA (min.)
Contact resistance: 5mΩ initial
Electrical life: 1500 operations
Operating temperature: -25 to +85°C
May be wave soldered (soldering temperature: 260°C for 2s)
Immersion cleanable in solvent
Silver plated contacts

Note

Three way switch (102-181) has make-before-break contacts.


PCB Mounting


Footprint/pin spacing: 2.54mm between pins and 5.08mm between rows

Related links