- RS Stock No.:
- 793-1743
- Mfr. Part No.:
- SDA03H0SBR
- Brand:
- C & K
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each
$3.62
(exc. GST)
$3.98
(inc. GST)
Units | Per unit |
1 - 187 | $3.62 |
188 - 374 | $3.56 |
375 + | $3.48 |
- RS Stock No.:
- 793-1743
- Mfr. Part No.:
- SDA03H0SBR
- Brand:
- C & K
Technical data sheets
Legislation and Compliance
Product Details
C & K SDA Series Low Profile
C & K SDA series of DIP switches are SPST switches that are available with through hole or surface mount terminals and raised or flush actuators . Applications include telecom, computers, test equipment, security and instrumentation.
Switch contact rating: 100 mA @ 5 V dc / 25 mA @ 24 V dc
Electrical Life: 1000 cycles minimum
Electrical Life: 1000 cycles minimum
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Positions | 3 |
Mounting Type | Surface Mount |
Contact Configuration | SPST |
Contact Material | Gold Plated Beryllium Copper |
Package Style | DIP |
Actuator Type | Flush |
Contact Current Rating | 25 mA @ 24 V dc |
Mechanical Life | 1000Cycles |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |