52Pi ZP-0072 Case for use with NVIDIA Jetson Nano Developer Board
- RS Stock No.:
- 202-0451
- Mfr. Part No.:
- ZP-0072
- Brand:
- 52Pi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 202-0451
- Mfr. Part No.:
- ZP-0072
- Brand:
- 52Pi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 52Pi | |
| Accessory Type | Case | |
| Product Type | Semiconductor Development Kit Accessory | |
| For Use With | NVIDIA Jetson Nano Developer Board | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 52Pi | ||
Accessory Type Case | ||
Product Type Semiconductor Development Kit Accessory | ||
For Use With NVIDIA Jetson Nano Developer Board | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
This 52Pi metal case for the NVIDIA Jetson Nano is an all-metal functional enclosure which reduces the heat generated by the device while performing neural network training or running machine vision program. The internal super quiet fan provides auxiliary heat dissipation. It also benefits from two wireless network expansion antenna interfaces for the Jetson Nano on the outer casing.
Honeycomb vents style
Anti-skid rubber pads
Related links
- 52Pi EP-0113 Fan Module for use with NVIDIA Jetson Nano
- Okdo NVIDIA Jetson Nano C100 Developer Kit Module
- Okdo AE030 Heatsink Accessory for use with NVIDIA Jetson Nano Module
- Seeed Studio reComputer industrial Industrial Computer NVIDIA Jetson Nano 48 MHz
- Seeed Studio reComputer industrial Industrial Computer TX2 NX Xavier NX
- Processor Development Tools
- NVIDIA Development Kit
- Okdo 200101 for use with Jetson Nano 2Gb
