Saint Gobain Fluid Transfer Tygon S3™ E-3603 Transparent Process Tubing, 4mm Bore Size , 15m Long , , Food Grade
- RS Stock No.:
- 418-9882
- Mfr. Part No.:
- ACF1S1518-C
- Manufacturer:
- Saint Gobain Fluid Transfer
RoHS Status: Not Applicable
units | Per unit |
1 - 5 | $100.44 |
6 - 11 | $98.54 |
12 + | $97.12 |
Tygon® Laboratory Tubing S3-E3603
Attribute | Value |
Material | Tygon S3™ E-3603 |
Bore Size | 4mm |
Length | 15m |
Food Grade | Yes |
External Diameter | 6mm |
Colour | Transparent |
Maximum Operating Temperature | +74°C |
Minimum Operating Temperature | -46°C |